Nexperia NextPower-S3 Schottky-Plus technology N-Channel MOSFET, 290 A, 40 V Enhancement, 5-Pin LFPAK PSMN1R0-40YSHX
- RS Stock No.:
- 219-337
- Mfr. Part No.:
- PSMN1R0-40YSHX
- Brand:
- Nexperia
This image is representative of the product range
Subtotal (1 reel of 1500 units)*
$4,000.50
(exc. GST)
$4,401.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,500 unit(s) ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 + | $2.667 | $4,000.50 |
*price indicative
- RS Stock No.:
- 219-337
- Mfr. Part No.:
- PSMN1R0-40YSHX
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 290A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | LFPAK | |
| Series | NextPower-S3 Schottky-Plus technology | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Maximum Drain Source Resistance Rds | 1mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 333W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 87nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 290A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type LFPAK | ||
Series NextPower-S3 Schottky-Plus technology | ||
Mount Type Surface | ||
Pin Count 5 | ||
Maximum Drain Source Resistance Rds 1mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 333W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 87nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
Related links
- Nexperia NextPower-S3 Schottky-Plus technology Type N-Channel MOSFET 40 V Enhancement, 5-Pin LFPAK
- Nexperia NextPower-S3 Schottky-Plus Type N-Channel MOSFET 40 V Enhancement, 5-Pin LFPAK PSMN1R4-40YSHX
- Nexperia NextPower-S3 technology Type N-Channel MOSFET 40 V Enhancement, 5-Pin LFPAK PSMN1R4-40YLDX
- Nexperia PSM Type N-Channel MOSFET 25 V Enhancement, 5-Pin LFPAK PSMN1R0-25YLDX
- Nexperia PSM Type N-Channel MOSFET 30 V Enhancement, 5-Pin LFPAK PSMN1R0-30YLDX
- Nexperia PSM Type N-Channel MOSFET 40 V Enhancement, 5-Pin LFPAK PSMN1R0-40SSHJ
- Nexperia PSM Type N-Channel MOSFET 30 V Enhancement, 5-Pin LFPAK PSMN1R0-30YLEX
- Nexperia PSM Type N-Channel MOSFET 40 V Enhancement, 5-Pin LFPAK PSMN1R0-40YLDX
