Nexperia PXN N-Channel MOSFET, 17 A, 100 V Enhancement, 8-Pin MLPAK PXN040-100QSJ
- RS Stock No.:
- 219-417
- Mfr. Part No.:
- PXN040-100QSJ
- Brand:
- Nexperia
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 219-417
- Mfr. Part No.:
- PXN040-100QSJ
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 17A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | MLPAK | |
| Series | PXN | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 40mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 6.6nC | |
| Maximum Power Dissipation Pd | 21W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Length | 3.3mm | |
| Height | 800μm | |
| Width | 3.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 17A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type MLPAK | ||
Series PXN | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 40mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 6.6nC | ||
Maximum Power Dissipation Pd 21W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Length 3.3mm | ||
Height 800μm | ||
Width 3.3mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Nexperia N-Channel MOSFET comes in an MLPAK33 package. It is designed for a variety of standard applications. Key uses include secondary side synchronous rectification, DC-to-DC converters, home appliances, motor drives, load switching, and LED lighting.
Standard level compatibility
Trench MOSFET technology
Thermally efficient package in a small form factor
Related links
- Nexperia PXN Type N-Channel MOSFET 100 V Enhancement, 8-Pin MLPAK PXN040-100QSJ
- Nexperia PXN Type N-Channel MOSFET 100 V N, 8-Pin MLPAK PXN012-100QSJ
- Nexperia PXN Type N-Channel MOSFET 100 V Enhancement, 8-Pin MLPAK PXN028-100QLJ
- onsemi PowerTrench Type N-Channel MOSFET 100 V Enhancement, 8-Pin PQFN
- onsemi PowerTrench Type N-Channel MOSFET 100 V Enhancement, 8-Pin PQFN FDMS8622
- Vishay SI Type N-Channel MOSFET 100 V Enhancement, 8-Pin SO-8 SI4190BDY-T1-GE3
- ROHM HP8K 2 Type N-Channel MOSFET 100 V Enhancement, 8-Pin HSOP-8 HP8KE6TB1
- Infineon HEXFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-251 IRLU3410PBF
