onsemi PowerTrench N-Channel MOSFET, 17 A, 100 V Enhancement, 8-Pin PQFN FDMS8622
- RS Stock No.:
- 166-2697
- Mfr. Part No.:
- FDMS8622
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$2,502.00
(exc. GST)
$2,751.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 06 July 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $0.834 | $2,502.00 |
*price indicative
- RS Stock No.:
- 166-2697
- Mfr. Part No.:
- FDMS8622
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 17A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | PQFN | |
| Series | PowerTrench | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 97mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 31W | |
| Typical Gate Charge Qg @ Vgs | 5nC | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Forward Voltage Vf | 800mV | |
| Maximum Operating Temperature | 150°C | |
| Length | 5mm | |
| Height | 1.05mm | |
| Standards/Approvals | No | |
| Width | 6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 17A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type PQFN | ||
Series PowerTrench | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 97mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 31W | ||
Typical Gate Charge Qg @ Vgs 5nC | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Forward Voltage Vf 800mV | ||
Maximum Operating Temperature 150°C | ||
Length 5mm | ||
Height 1.05mm | ||
Standards/Approvals No | ||
Width 6mm | ||
Automotive Standard No | ||
PowerTrench® N-Channel MOSFET, 10A to 19.9A, Fairchild Semiconductor
MOSFET Transistors, ON Semi
Related links
- onsemi PowerTrench Type N-Channel MOSFET 100 V Enhancement, 8-Pin PQFN FDMS8622
- onsemi PowerTrench Type N-Channel MOSFET 150 V Enhancement, 8-Pin PQFN
- onsemi PowerTrench Type N-Channel MOSFET 100 V Enhancement, 8-Pin PQFN
- onsemi PowerTrench Type N-Channel MOSFET 100 V Enhancement, 8-Pin PQFN
- onsemi PowerTrench Type N-Channel MOSFET 150 V Enhancement, 8-Pin PQFN NTMFS015N15MC
- onsemi PowerTrench Type N-Channel MOSFET 100 V Enhancement, 8-Pin PQFN FDMC86184
- onsemi PowerTrench Type N-Channel MOSFET 100 V Enhancement, 8-Pin PQFN FDMS86183
- onsemi PowerTrench Power Clip Type N-Channel MOSFET 25 V Enhancement, 8-Pin PQFN-8 NTTFD1D8N02P1E
