Nexperia PSM N-Channel MOSFET, 160 A, 40 V Enhancement, 5-Pin LFPAK PSMN2R5-40YLBX

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 9%

View bulk pricing options

Subtotal (1 tape of 1 unit)*

$3.23

(exc. GST)

$3.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,495 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
Saving
1 - 9$3.23-
10 - 99$2.929%
100 - 499$2.6617%
500 - 999$2.5022%
1000 +$2.2430%

*price indicative

Packaging Options:
RS Stock No.:
219-394
Mfr. Part No.:
PSMN2R5-40YLBX
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

160A

Maximum Drain Source Voltage Vds

40V

Series

PSM

Package Type

LFPAK

Mount Type

Surface

Pin Count

5

Maximum Drain Source Resistance Rds

2.6mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

10V

Maximum Power Dissipation Pd

147W

Typical Gate Charge Qg @ Vgs

25nC

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
PH
The Nexperia N-Channel MOSFET is utilizing Advanced TrenchMOS Super junction technology. The package is qualified to 175 °C. It is designed for high-performance power switching applications. Key applications include automation, robotics, DC-to-DC converters, brushless DC motor control, industrial load-switching, eFuse, and inrush management.

Low parasitic inductance and resistance

High reliability clip bonded and solder die attach Power SO8 package

Wave solder able

Superfast switching with soft recovery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy