Nexperia PSM N-Channel MOSFET, 330 A, 30 V Enhancement, 5-Pin LFPAK PSMNR82-30YLEX

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 10%

View bulk pricing options

Subtotal (1 tape of 1 unit)*

$6.07

(exc. GST)

$6.68

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,500 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
Saving
1 - 9$6.07-
10 - 99$5.4610%
100 - 499$5.0317%
500 - 999$4.6623%
1000 +$4.1930%

*price indicative

Packaging Options:
RS Stock No.:
219-340
Mfr. Part No.:
PSMNR82-30YLEX
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

330A

Maximum Drain Source Voltage Vds

30V

Series

PSM

Package Type

LFPAK

Mount Type

Surface

Pin Count

5

Maximum Drain Source Resistance Rds

0.87mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

268W

Typical Gate Charge Qg @ Vgs

41nC

Maximum Gate Source Voltage Vgs

10V

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
PH
The Nexperia N-Channel ASFET in an LFPAK56 package is optimized for low RDSon and a strong safe operating area, making it Ideal for hot-swap, inrush, and linear-mode applications. Key applications include hot-swap in 12V to 20V systems, e-Fuse, DC switch, load switch, and battery protection.

Copper clip for low parasitic inductance and resistance

High reliability LFPAK package

Qualified to 175 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy