Nexperia PSM N-Channel MOSFET, 330 A, 30 V Enhancement, 5-Pin LFPAK PSMNR82-30YLEX
- RS Stock No.:
- 219-339
- Mfr. Part No.:
- PSMNR82-30YLEX
- Brand:
- Nexperia
This image is representative of the product range
Subtotal (1 reel of 1500 units)*
$4,567.50
(exc. GST)
$5,025.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 + | $3.045 | $4,567.50 |
*price indicative
- RS Stock No.:
- 219-339
- Mfr. Part No.:
- PSMNR82-30YLEX
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 330A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | LFPAK | |
| Series | PSM | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Maximum Drain Source Resistance Rds | 0.87mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 268W | |
| Typical Gate Charge Qg @ Vgs | 41nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 10V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 330A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type LFPAK | ||
Series PSM | ||
Mount Type Surface | ||
Pin Count 5 | ||
Maximum Drain Source Resistance Rds 0.87mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 268W | ||
Typical Gate Charge Qg @ Vgs 41nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 10V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
The Nexperia N-Channel ASFET in an LFPAK56 package is optimized for low RDSon and a strong safe operating area, making it Ideal for hot-swap, inrush, and linear-mode applications. Key applications include hot-swap in 12V to 20V systems, e-Fuse, DC switch, load switch, and battery protection.
Copper clip for low parasitic inductance and resistance
High reliability LFPAK package
Qualified to 175 °C
Related links
- Nexperia PSM Type N-Channel MOSFET 30 V Enhancement, 5-Pin LFPAK PSMNR82-30YLEX
- Nexperia PSM Type N-Channel MOSFET 30 V Enhancement, 5-Pin LFPAK PSMNR67-30YLEX
- Nexperia PSM Type N-Channel MOSFET 30 V Enhancement, 5-Pin LFPAK PSMN2R1-30YLEX
- Nexperia PSM Type N-Channel MOSFET 30 V Enhancement, 5-Pin LFPAK PSMN1R0-30YLEX
- Nexperia PSM Type N-Channel MOSFET 100 V Enhancement, 5-Pin LFPAK
- Nexperia PSM Type N-Channel MOSFET 80 V Enhancement, 5-Pin LFPAK
- Nexperia PSM Type N-Channel MOSFET 25 V Enhancement, 5-Pin LFPAK PSMN6R0-25YLDX
- Nexperia PSM Type N-Channel MOSFET 80 V Enhancement, 5-Pin LFPAK PSMN2R6-80YSFX
