Nexperia NextPowerS3 N-Channel MOSFET, 42 A, 40 V Enhancement, 8-Pin LFPAK PSMN014-40HLDX
- RS Stock No.:
- 219-284
- Mfr. Part No.:
- PSMN014-40HLDX
- Brand:
- Nexperia
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
$2.72
(exc. GST)
$2.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 - 9 | $2.72 |
| 10 - 99 | $2.46 |
| 100 - 499 | $2.27 |
| 500 - 999 | $2.12 |
| 1000 + | $1.89 |
*price indicative
- RS Stock No.:
- 219-284
- Mfr. Part No.:
- PSMN014-40HLDX
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 42A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | NextPowerS3 | |
| Package Type | LFPAK | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 13.6mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 46W | |
| Typical Gate Charge Qg @ Vgs | 19.4nC | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 42A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series NextPowerS3 | ||
Package Type LFPAK | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 13.6mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 46W | ||
Typical Gate Charge Qg @ Vgs 19.4nC | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
The Nexperia N-Channel MOSFET in an LFPAK56D package utilizes NextPowerS3 technology, offering high performance and efficiency. It is Ideal for applications including brushless DC motor control, DC-to-DC converters, high-performance synchronous rectification, and server power supplies.
Dual MOSFET
Repetitive avalanche rated
Copper clip and solder die attach
Qualified to 175 °C
Related links
- Nexperia NextPowerS3 Type N-Channel MOSFET 40 V Enhancement, 8-Pin LFPAK PSMN014-40HLDX
- Nexperia NextPowerS3 Type N-Channel MOSFET 30 V Enhancement, 5-Pin LFPAK PSMN1R2-30YLDX
- Nexperia NextPowerS3 Type N-Channel MOSFET 25 V Enhancement, 5-Pin LFPAK PSMN1R5-25MLHX
- Nexperia NextPowerS3 Type N-Channel MOSFET 25 V Enhancement, 5-Pin LFPAK PSMN1R2-25YLDX
- Nexperia NextPowerS3 Type N-Channel MOSFET 30 V Enhancement, 5-Pin LFPAK PSMN0R9-30YLDX
- Nexperia NextPowerS3 Technology Type N-Channel MOSFET 30 V Enhancement, 5-Pin LFPAK PSMN1R4-30YLDX
- Nexperia Type N-Channel MOSFET 25 V Enhancement, 8-Pin LFPAK
- Nexperia Type N-Channel MOSFET 25 V Enhancement115
