Toshiba N-Channel MOSFET, 100 mA, 50 V Enhancement, 3-Pin USM SSM3K17FU(F)
- RS Stock No.:
- 184-694
- Mfr. Part No.:
- SSM3K17FU(F)
- Brand:
- Toshiba
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$7.25
(exc. GST)
$8.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | $0.29 | $7.25 |
| 50 - 100 | $0.282 | $7.05 |
| 125 - 225 | $0.273 | $6.83 |
| 250 - 475 | $0.265 | $6.63 |
| 500 + | $0.257 | $6.43 |
*price indicative
- RS Stock No.:
- 184-694
- Mfr. Part No.:
- SSM3K17FU(F)
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 100mA | |
| Maximum Drain Source Voltage Vds | 50V | |
| Package Type | USM | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 20Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -7V, +7V | |
| Forward Voltage Vf | 1.4V | |
| Maximum Power Dissipation Pd | 150mW | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 1.25mm | |
| Height | 900μm | |
| Length | 2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 100mA | ||
Maximum Drain Source Voltage Vds 50V | ||
Package Type USM | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 20Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -7V, +7V | ||
Forward Voltage Vf 1.4V | ||
Maximum Power Dissipation Pd 150mW | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 1.25mm | ||
Height 900μm | ||
Length 2mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
MOSFET N-Channel, SSM3K Series, Toshiba
MOSFET Transistors, Toshiba
Related links
- Toshiba Type N-Channel MOSFET 60 V Enhancement, 3-Pin USM SSM3K7002FU(F)
- Toshiba Type N-Channel MOSFET 60 V EnhancementLF(T
- Toshiba 2SK Type N-Channel MOSFET 20 V EnhancementF)
- Diodes Inc Dual N-Channel MOSFET 50 V, 6-Pin SOT-363 DDC115EU-7-F
- Toshiba Type N-Channel MOSFET 30 V EnhancementF)
- DiodesZetex NPN DDC(xxxx)U 2 Type N-Channel MOSFET 50 V, 6-Pin SOT-363 DDC143ZU-7-F
- DiodesZetex NPN DDC(xxxx)U 2 Type N-Channel MOSFET 50 V, 6-Pin SOT-363
- Toshiba Type N-Channel MOSFET 30 V EnhancementLF(T
