STMicroelectronics SuperMESH N-Channel MOSFET, 85 A, 1 kV Enhancement, 3-Pin TO-252 STD2NK100Z
- RS Stock No.:
- 151-902
- Mfr. Part No.:
- STD2NK100Z
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 100 more to save 5%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$29.99
(exc. GST)
$32.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 09 March 2027
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | $2.999 | $29.99 | - |
| 100 - 240 | $2.847 | $28.47 | 5% |
| 250 - 490 | $2.638 | $26.38 | 12% |
| 500 - 990 | $2.428 | $24.28 | 19% |
| 1000 + | $2.337 | $23.37 | 22% |
*price indicative
- RS Stock No.:
- 151-902
- Mfr. Part No.:
- STD2NK100Z
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 85A | |
| Maximum Drain Source Voltage Vds | 1kV | |
| Series | SuperMESH | |
| Package Type | TO-252 | |
| Mount Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 8.5Ω | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 70W | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.6V | |
| Typical Gate Charge Qg @ Vgs | 16nC | |
| Maximum Operating Temperature | 159°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 85A | ||
Maximum Drain Source Voltage Vds 1kV | ||
Series SuperMESH | ||
Package Type TO-252 | ||
Mount Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 8.5Ω | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 70W | ||
Maximum Gate Source Voltage Vgs 30V | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.6V | ||
Typical Gate Charge Qg @ Vgs 16nC | ||
Maximum Operating Temperature 159°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- STMicroelectronics SuperMESH Type N-Channel MOSFET 1000 V Enhancement, 3-Pin TO-252 STD2NK100Z
- STMicroelectronics SuperMESH Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252 STD2HNK60Z
- STMicroelectronics SuperMESH Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252 STD3NK60ZT4
- STMicroelectronics SuperMESH Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-252 STD5NK50ZT4
- STMicroelectronics SuperMESH Type N-Channel MOSFET 400 V Enhancement, 3-Pin TO-252 STD5NK40ZT4
- STMicroelectronics SuperMESH Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-252 STD1NK80ZT4
- STMicroelectronics SuperMESH Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-252 STD4NK80ZT4
- STMicroelectronics SuperMESH Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252 STD4NK60ZT4
