Rubbermaid Commercial Products 90cm Yellow Aluminium Mechanical Floor Sweeper
- RS Stock No.:
- 242-5670
- Mfr. Part No.:
- FGQ58000YL00
- Brand:
- Rubbermaid Commercial Products
Subtotal (1 unit)*
$56.55
(exc. GST)
$62.20
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $56.55 |
*price indicative
- RS Stock No.:
- 242-5670
- Mfr. Part No.:
- FGQ58000YL00
- Brand:
- Rubbermaid Commercial Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubbermaid Commercial Products | |
| Type | Mop Head | |
| Material | Aluminium | |
| Colour | Yellow | |
| Size | 90cm | |
| Application | Floors | |
| Select all | ||
|---|---|---|
Brand Rubbermaid Commercial Products | ||
Type Mop Head | ||
Material Aluminium | ||
Colour Yellow | ||
Size 90cm | ||
Application Floors | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Rubbermaid Commercial Products HYGEN quick-connect frames features a flat profile that slides easily under furniture and equipment. Trapezoidal shape improves cleaning in corners and other hard to reach areas by reaching the highest spaces with ease. By using proper cleaning processes and tools with increased efficacy, hospitals can maintain a safer environment for patients, visitors, and staff members, therefore, reducing healthcare-associated infections.
Lightweight aluminum construction for improved productivity is safe for MRI rooms
Features a nylon swivel joint for flexible maneuvering
Rounded plastic end caps help protect walls and furniture
One-step connecting mechanism speeds mop assembly and changeover
Flat frame profile is sanitary and easy to clean
Made with non-magnetic metals, enabling use near magnetically sensitive equipment, such as MRIs
Features a nylon swivel joint for flexible maneuvering
Rounded plastic end caps help protect walls and furniture
One-step connecting mechanism speeds mop assembly and changeover
Flat frame profile is sanitary and easy to clean
Made with non-magnetic metals, enabling use near magnetically sensitive equipment, such as MRIs
Related links
- Rubbermaid Commercial Products 600mm Yellow Aluminium Mechanical Floor Sweeper
- Rubbermaid Commercial Products 120cm Yellow Aluminium Mechanical Floor Sweeper
- Rubbermaid Commercial Products 165mm Sweeper
- Rubbermaid Commercial Products 191mm Sweeper
- Rubbermaid Commercial Products 241mm Sweeper
- Rubbermaid Commercial Products Hygen 40cm Blue, Yellow Microfibre Mop Head
- Rubbermaid Commercial Products 280 x 110mm Black, Yellow Nylon Mop Head
- Rubbermaid Commercial Products 290cm Blue Microfibre Mop Head
