HYGEN Green Microfibre Mop Head
- RS Stock No.:
- 242-5663
- Mfr. Part No.:
- FGQ43800GR00
- Brand:
- HYGEN
Subtotal (1 box of 6 units)*
$354.63
(exc. GST)
$390.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $354.63 | $59.105 |
*price indicative
- RS Stock No.:
- 242-5663
- Mfr. Part No.:
- FGQ43800GR00
- Brand:
- HYGEN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HYGEN | |
| Product Type | Mop Head | |
| Head Material | Microfibre | |
| Colour | Green | |
| Handle Included | No | |
| Application | Floors | |
| Sub Type | Microfiber Mop Head | |
| For Use With | HYGEN Clean System | |
| Head Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HYGEN | ||
Product Type Mop Head | ||
Head Material Microfibre | ||
Colour Green | ||
Handle Included No | ||
Application Floors | ||
Sub Type Microfiber Mop Head | ||
For Use With HYGEN Clean System | ||
Head Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The HYGEN microfibre dust pads with fringe are purposely designed to help healthcare facilities reduce the risk of costly HAIs by maintaining cleaner and safer environments with products that have superior efficacy and improve worker productivity. Innovative microfibre technology with a built-in zig-zag scrubber design improves ease of use and provides additional cleaning power. It's chlorine resistant dye provides superior colour-fastness to help cloths maintain colour throughout laundering.
High-quality, 16-split microfibre penetrates deeper for a superior clean
Trap and lock away dust, dirt and debris
Fringed dust mops provide significantly greater surface area versus non-fringed dust mops for faster cleaning
Double finished edges retain mop shape with use over time
Dust mopping prior to damp mopping helps reduce floor haze and best maintains floor finish
High-pile looped fringe design grabs and holds larger dust particles and debris
Related links
- HYGEN HYGEN Green Microfibre Mop Head
- HYGEN HYGEN Yellow Microfibre Mop Cover
- Vikan Microfibre Mop Head
- Rubbermaid Commercial Products Microfibre Mop Head
- Robert Scott 440 mm White Microfibre Mop Head
- Rubbermaid Commercial Products 290cm Blue Microfibre Mop Head
- Vikan Microfibre Green Mop Head
- HYGEN HYGEN Green Microfibre Cloths for General Cleaning Pack of 12 Per Pack Repeat Use
