onsemi MC14538BDR2G, 2 Monostable Multivibrator 4000, 16-Pin SOIC

This image is representative of the product range

Get a bulk buy discount

Add 625 more to save 1%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$5.93

(exc. GST)

$6.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,355 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 620$1.186$5.93-
625 - 1245$1.164$5.821%
1250 +$1.144$5.723%

*price indicative

Packaging Options:
RS Stock No.:
688-1549
Mfr. Part No.:
MC14538BDR2G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Logic Family

4000

Product Type

Monostable Multivibrator

Number of Elements per Chip

2

Minimum Pulse Width

80ns

Maximum Quiescent Current

700μA

Mount Type

Surface

Minimum Supply Voltage

3V

Package Type

SOIC

Maximum Supply Voltage

18V

Maximum Propagation Delay Time @ CL

600ns

Minimum Operating Temperature

-55°C

Multivibrator Type

Monostable Multivibrator

Pin Count

16

Maximum Operating Temperature

125°C

Height

1.5mm

Series

MC14538

Standards/Approvals

No

Length

10mm

Automotive Standard

AEC-Q100

4000 Series Multivibrators & Timers, ON Semiconductor


4000 CMOS Logic Family, ON Semiconductor


CMOS Family devices

Wide operating voltage range: 3 to 18V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy