onsemi MC14538BDR2G, 2 Monostable Multivibrator 4000, 16-Pin SOIC
- RS Stock No.:
- 170-3421
- Mfr. Part No.:
- MC14538BDR2G
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$1,327.50
(exc. GST)
$1,460.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | $0.531 | $1,327.50 |
| 5000 - 7500 | $0.518 | $1,295.00 |
| 10000 + | $0.51 | $1,275.00 |
*price indicative
- RS Stock No.:
- 170-3421
- Mfr. Part No.:
- MC14538BDR2G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Family | 4000 | |
| Product Type | Monostable Multivibrator | |
| Number of Elements per Chip | 2 | |
| Minimum Pulse Width | 80ns | |
| Maximum Quiescent Current | 700μA | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 3V | |
| Package Type | SOIC | |
| Maximum Supply Voltage | 18V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Propagation Delay Time @ CL | 600ns | |
| Pin Count | 16 | |
| Multivibrator Type | Monostable Multivibrator | |
| Maximum Operating Temperature | 125°C | |
| Length | 10mm | |
| Standards/Approvals | No | |
| Series | MC14538 | |
| Height | 1.5mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Family 4000 | ||
Product Type Monostable Multivibrator | ||
Number of Elements per Chip 2 | ||
Minimum Pulse Width 80ns | ||
Maximum Quiescent Current 700μA | ||
Mount Type Surface | ||
Minimum Supply Voltage 3V | ||
Package Type SOIC | ||
Maximum Supply Voltage 18V | ||
Minimum Operating Temperature -55°C | ||
Maximum Propagation Delay Time @ CL 600ns | ||
Pin Count 16 | ||
Multivibrator Type Monostable Multivibrator | ||
Maximum Operating Temperature 125°C | ||
Length 10mm | ||
Standards/Approvals No | ||
Series MC14538 | ||
Height 1.5mm | ||
Automotive Standard AEC-Q100 | ||
4000 Series Multivibrators & Timers, ON Semiconductor
4000 CMOS Logic Family, ON Semiconductor
CMOS Family devices
Wide operating voltage range: 3 to 18V
