Texas Instruments SN74123N, Dual Monostable Multivibrator 16mA, 16-Pin PDIP

Unavailable
RS will no longer stock this product.
RS Stock No.:
368-5660
Mfr. Part No.:
SN74123N
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

74

Logic Function

Monostable Multivibrator

Number of Elements per Chip

2

Maximum High Level Output Current

-0.8mA

Maximum Low Level Output Current

16mA

Minimum Pulse Width

40 ns

Maximum Propagation Delay Time @ Maximum CL

40 ns @ 5 V

Maximum Quiescent Current

46mA

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

16

Dimensions

19.3 x 6.35 x 4.57mm

Height

4.57mm

Length

19.3mm

Minimum Operating Supply Voltage

4.75 V

Width

6.35mm

Maximum Operating Supply Voltage

5.25 V

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy