Texas Instruments CD4098BM, Dual Monostable Multivibrator, 16-Pin SOIC
- RS Stock No.:
- 145-5995
- Mfr. Part No.:
- CD4098BM
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-5995
- Mfr. Part No.:
- CD4098BM
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | 4000 | |
| Logic Function | Monostable Multivibrator | |
| Number of Elements per Chip | 2 | |
| Minimum Pulse Width | 20 ns | |
| Maximum Propagation Delay Time @ Maximum CL | 500 ns @ 5 V | |
| Maximum Quiescent Current | 0.02mA | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Dimensions | 9.9 x 3.91 x 1.58mm | |
| Height | 1.58mm | |
| Length | 9.9mm | |
| Width | 3.91mm | |
| Minimum Operating Temperature | -55 °C | |
| Minimum Operating Supply Voltage | 3 V | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Operating Supply Voltage | 18 V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family 4000 | ||
Logic Function Monostable Multivibrator | ||
Number of Elements per Chip 2 | ||
Minimum Pulse Width 20 ns | ||
Maximum Propagation Delay Time @ Maximum CL 500 ns @ 5 V | ||
Maximum Quiescent Current 0.02mA | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 16 | ||
Dimensions 9.9 x 3.91 x 1.58mm | ||
Height 1.58mm | ||
Length 9.9mm | ||
Width 3.91mm | ||
Minimum Operating Temperature -55 °C | ||
Minimum Operating Supply Voltage 3 V | ||
Maximum Operating Temperature +125 °C | ||
Maximum Operating Supply Voltage 18 V | ||
Related links
- Texas Instruments SN74AHC123AD 16-Pin SOIC
- Texas Instruments CD74HCT123M 16-Pin SOIC
- Nexperia 74HC123D 16-Pin SOIC
- Texas Instruments SN74LS123DR 16-Pin SOIC
- Texas Instruments CD74HCT423M96 16-Pin SOIC
- Texas Instruments CD74HCT123M 16-Pin SOIC
- Texas Instruments CD74HCT221M 16-Pin SOIC
- Texas Instruments 16-Pin SOIC
