Texas Instruments SN54LS123J, Dual Monostable Multivibrator 4mA, 16-Pin CDIP
- RS Stock No.:
- 168-5124
- Mfr. Part No.:
- SN54LS123J
- Brand:
- Texas Instruments
This image is representative of the product range
- RS Stock No.:
- 168-5124
- Mfr. Part No.:
- SN54LS123J
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | LS | |
| Logic Function | Monostable Multivibrator | |
| Number of Elements per Chip | 2 | |
| Maximum High Level Output Current | -0.4mA | |
| Maximum Low Level Output Current | 4mA | |
| Minimum Pulse Width | 40 ns | |
| Maximum Propagation Delay Time @ Maximum CL | 56 ns @ 5 V | |
| Maximum Quiescent Current | 12mA | |
| Mounting Type | Through Hole | |
| Package Type | CDIP | |
| Pin Count | 16 | |
| Dimensions | 19.56 x 6.92 x 4.57mm | |
| Height | 4.57mm | |
| Length | 19.56mm | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Maximum Operating Temperature | +125 °C | |
| Width | 6.92mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family LS | ||
Logic Function Monostable Multivibrator | ||
Number of Elements per Chip 2 | ||
Maximum High Level Output Current -0.4mA | ||
Maximum Low Level Output Current 4mA | ||
Minimum Pulse Width 40 ns | ||
Maximum Propagation Delay Time @ Maximum CL 56 ns @ 5 V | ||
Maximum Quiescent Current 12mA | ||
Mounting Type Through Hole | ||
Package Type CDIP | ||
Pin Count 16 | ||
Dimensions 19.56 x 6.92 x 4.57mm | ||
Height 4.57mm | ||
Length 19.56mm | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Supply Voltage 4.5 V | ||
Maximum Operating Temperature +125 °C | ||
Width 6.92mm | ||
Non Compliant
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Texas Instruments SN54LS123J 16-Pin CDIP
- Texas Instruments CD74HCT423M96 16-Pin SOIC
- Texas Instruments CD74HCT123M 16-Pin SOIC
- Texas Instruments CD74HCT221M 16-Pin SOIC
- Nexperia 74HCT123D Dual Monostable Multivibrator 4mA, 16-Pin SOIC
- Texas Instruments CD14538BM, Dual Dual Monostable Multivibrator 4mA
- Texas Instruments SN74LS123DR 16-Pin SOIC
- Texas Instruments SN74LS123N 16-Pin PDIP
