Nexperia 74HCT123D,653, Dual Monostable Multivibrator 4mA, 16-Pin SOIC
- RS Stock No.:
- 742-3974
- Mfr. Part No.:
- 74HCT123D,653
- Brand:
- Nexperia
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 742-3974
- Mfr. Part No.:
- 74HCT123D,653
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Logic Family | 74HCT | |
| Logic Function | Monostable Multivibrator | |
| Number of Elements per Chip | 2 | |
| Maximum High Level Output Current | -4mA | |
| Maximum Low Level Output Current | 4mA | |
| Minimum Pulse Width | 30 ns | |
| Maximum Propagation Delay Time @ Maximum CL | 77ns | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Dimensions | 10 x 4 x 1.45mm | |
| Height | 1.45mm | |
| Length | 10mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Width | 4mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Propagation Delay Test Condition | 50pF | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Logic Family 74HCT | ||
Logic Function Monostable Multivibrator | ||
Number of Elements per Chip 2 | ||
Maximum High Level Output Current -4mA | ||
Maximum Low Level Output Current 4mA | ||
Minimum Pulse Width 30 ns | ||
Maximum Propagation Delay Time @ Maximum CL 77ns | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 16 | ||
Dimensions 10 x 4 x 1.45mm | ||
Height 1.45mm | ||
Length 10mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Temperature -40 °C | ||
Width 4mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Supply Voltage 4.5 V | ||
Propagation Delay Test Condition 50pF | ||
- COO (Country of Origin):
- TH
Related links
- Texas Instruments CD74HCT423M96 16-Pin SOIC
- Texas Instruments CD74HCT123M 16-Pin SOIC
- Texas Instruments CD74HCT221M 16-Pin SOIC
- Texas Instruments SN54LS123J 16-Pin CDIP
- Texas Instruments CD14538BM, Dual Dual Monostable Multivibrator 4mA
- Nexperia 74HC423D Dual Monostable Multivibrator 5.2mA, 16-Pin SOIC
- Nexperia 16-Pin TSSOP
- Nexperia 16-Pin TSSOP
