Texas Instruments CD74HC221PWR, Dual Monostable Multivibrator 5.2mA, 16-Pin TSSOP
- RS Stock No.:
- 162-6944
- Mfr. Part No.:
- CD74HC221PWR
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-6944
- Mfr. Part No.:
- CD74HC221PWR
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | HC | |
| Logic Function | Monostable Multivibrator | |
| Number of Elements per Chip | 2 | |
| Maximum High Level Output Current | -5.2mA | |
| Maximum Low Level Output Current | 5.2mA | |
| Minimum Pulse Width | 12 ns | |
| Maximum Propagation Delay Time @ Maximum CL | 210 ns @ 2 V | |
| Maximum Quiescent Current | 0.008mA | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 16 | |
| Dimensions | 5 x 4.4 x 1.15mm | |
| Height | 1.15mm | |
| Length | 5mm | |
| Maximum Operating Supply Voltage | 6 V | |
| Minimum Operating Supply Voltage | 2 V | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +125 °C | |
| Width | 4.4mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family HC | ||
Logic Function Monostable Multivibrator | ||
Number of Elements per Chip 2 | ||
Maximum High Level Output Current -5.2mA | ||
Maximum Low Level Output Current 5.2mA | ||
Minimum Pulse Width 12 ns | ||
Maximum Propagation Delay Time @ Maximum CL 210 ns @ 2 V | ||
Maximum Quiescent Current 0.008mA | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 16 | ||
Dimensions 5 x 4.4 x 1.15mm | ||
Height 1.15mm | ||
Length 5mm | ||
Maximum Operating Supply Voltage 6 V | ||
Minimum Operating Supply Voltage 2 V | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +125 °C | ||
Width 4.4mm | ||
- COO (Country of Origin):
- MY
Related links
- Texas Instruments CD74HC221EE4 16-Pin PDIP
- Texas Instruments CD74HC4538E 16-Pin PDIP
- onsemi MC74HC4538ADG 16-Pin SOIC
- Nexperia 74HC423D Dual Monostable Multivibrator 5.2mA, 16-Pin SOIC
- Texas Instruments SN74LV123APW 16-Pin TSSOP
- Texas Instruments CD4098BM 16-Pin SOIC
- Texas Instruments SN74LS123DR 16-Pin SOIC
- Texas Instruments SN74LS123N 16-Pin PDIP
