iiyama ProLite 31.5 in LED Monitor, 3840 x 2160 pixel

Unavailable
RS will no longer stock this product.
RS Stock No.:
151-009
Mfr. Part No.:
XB3288UHSU-B5
Brand:
iiyama
Find similar products by selecting one or more attributes.
Select all

Brand

iiyama

Model Number

ProLite

Product Type

Monitor

Screen Size

31.5 in

Maximum Resolution

3840 x 2160 pixel

Screen Type

LED

Viewing Angle

178, 178°

Video Connection Type

HDMI X2, DisplayPort

Audio Connection Type

Headphone Socket

Built-in Speaker

Yes

Standards/Approvals

EAC, TÜV-Bauart, RoHS support, VCCI-B, PSE, ErP, UKCA, CE, REACH, WEEE

Width With Stand

730mm

Height Without Stand

455.5mm

Colour

Black

Response Time

3ms

Contrast Ratio

3000:1

Weight Without Stand

8.8kg

Height With Stand

605.5mm

Brightness

300cd/m²

COO (Country of Origin):
CN
The Iiyama Monitor is capable of displaying 4 times more information than a Full HD screen. It will hence suit a massive range of applications requiring an above average viewable area, like desktop publishing, CAD/CAM drawing, data virtualization, photographic and web design. The VA panel technology offers exceptional colour performance, high contrast and wide viewing angles

Flicker free technology

Blue light reducer help to reduce eye fatigue and ensure user comfort

HDMI and a headphone connector ensure compatibility across various devices

HDR support

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy