iiyama ProLite 34in LCD Monitor, 3440 x 1440
- RS Stock No.:
- 151-007
- Mfr. Part No.:
- XCB3494WQSN-B5
- Brand:
- iiyama
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 151-007
- Mfr. Part No.:
- XCB3494WQSN-B5
- Brand:
- iiyama
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | iiyama | |
| Model | ProLite | |
| Screen Size | 34in | |
| Maximum Resolution | 3440 x 1440 | |
| Screen Type | LCD | |
| Viewing Angle | 178/178° | |
| UK Energy Label Registration Number | 1396054 | |
| EU Energy Label Registration Number | 1396054 | |
| Select all | ||
|---|---|---|
Brand iiyama | ||
Model ProLite | ||
Screen Size 34in | ||
Maximum Resolution 3440 x 1440 | ||
Screen Type LCD | ||
Viewing Angle 178/178° | ||
UK Energy Label Registration Number 1396054 | ||
EU Energy Label Registration Number 1396054 | ||
- COO (Country of Origin):
- CN
The Iiyama VA screen offers superb images along with a comfortable and immersive viewing experience. Equipped with the KVM switch, it enables you to connect multiple computers which can be operated over one console. The USB C dock connector allows you to simplify your workspace by using a single cable to both send the signal from your notebook to your monitor while charging the notebook from the monitor.
Flicker free technology
Blue light reducer help to reduce eye fatigue and ensure user comfort
Height adjustable stand available
HDR support
Blue light reducer help to reduce eye fatigue and ensure user comfort
Height adjustable stand available
HDR support
Related links
- iiyama ProLite 34in LED Monitor, 3440 x 1440
- iiyama ProLite 31.5 in LED Monitor, 3840 x 2160 pixel
- iiyama ProLite 25 in LED Monitor, 1920 x 1200 pixel
- iiyama ProLite 22.5 in LED Monitor, 1920 x 1200 pixel
- iiyama ProLite 27in LED Monitor, 2560 x 1440
- iiyama ProLite 44.5 in LED Monitor, 5120 x 1440 pixel
- iiyama ProLite 24in LCD Monitor, 1920 x 1200
- iiyama ProLite 21.5 in LCD Monitor, 1920 x 1080 pixel
