iiyama ProLite 27in LED Monitor, 2560 x 1440

Unavailable
RS will no longer stock this product.
RS Stock No.:
150-985
Mfr. Part No.:
XUB2793QSU-B6
Brand:
iiyama
Find similar products by selecting one or more attributes.
Select all

Brand

iiyama

Model

ProLite

Screen Size

27in

Maximum Resolution

2560 x 1440

Screen Type

LED

Viewing Angle

178/178°

UK Energy Label Registration Number

1690725

EU Energy Label Registration Number

1690725

COO (Country of Origin):
CN
The iiyama Monitor comes in a stylish edge to edge design making it perfect for multi monitor set ups. The IPS panel technology offers accurate and consistent colour reproduction with wide viewing angles. The 100Hz refresh rate together with Adaptive Sync function provides an instant, tangible improvement in image smoothness. High contrast and brightness values mean the monitor will provide excellent performance for photographic and web design.

Flicker free technology
Blue light reducer help to reduce eye fatigue and ensure user comfort
HDMI and DisplayPort connections available
Headphone connector

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy