iiyama 27 in LED Monitor, 1920 x 1080 pixel
- RS Stock No.:
- 150-981
- Mfr. Part No.:
- XU2793HSU-B6
- Brand:
- iiyama
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 150-981
- Mfr. Part No.:
- XU2793HSU-B6
- Brand:
- iiyama
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | iiyama | |
| Screen Size | 27 in | |
| Screen Type | LED | |
| Product Type | Monitor | |
| Maximum Resolution | 1920 x 1080 pixel | |
| EU Energy Efficiency Rating | E | |
| EU Energy Label Registration Number | 1703821 | |
| EU Energy Label Status | Compliant | |
| UK Energy Efficiency Rating | E | |
| UK Energy Label Registration Number | 1703821 | |
| UK Energy Label Status | Compliant | |
| Viewing Angle | 178 ° | |
| Select all | ||
|---|---|---|
Brand iiyama | ||
Screen Size 27 in | ||
Screen Type LED | ||
Product Type Monitor | ||
Maximum Resolution 1920 x 1080 pixel | ||
EU Energy Efficiency Rating E | ||
EU Energy Label Registration Number 1703821 | ||
EU Energy Label Status Compliant | ||
UK Energy Efficiency Rating E | ||
UK Energy Label Registration Number 1703821 | ||
UK Energy Label Status Compliant | ||
Viewing Angle 178 ° | ||
- COO (Country of Origin):
- CN
The Iiyama Monitor comes in a stylish edge to edge design making it perfect for multi monitor set ups. The IPS panel technology offers accurate and consistent colour reproduction with wide viewing angles. The 100Hz refresh rate together with Adaptive Sync function provides an instant, tangible improvement in image smoothness. High contrast and brightness values mean the monitor will provide excellent performance for photographic and web design.
Flicker free technology
Blue light reducer help to reduce eye fatigue and ensure user comfort
HDMI and DisplayPort connections available
Headphone connector
Related links
- iiyama 27 in LED Monitor, 1920 x 1080 pixel
- iiyama 22 in LED Monitor, 1920 x 1080 pixel
- iiyama ProLite 27 in LCD Monitor, 1920 x 1080 pixel
- iiyama ProLite 23.8 in LED Monitor, 1920 x 1080 pixel
- iiyama ProLite 23.8 in LCD Monitor, 1920 x 1080 pixel
- iiyama ProLite 21.5 in LCD Monitor, 1920 x 1080 pixel
- iiyama ProLite 24in LED Monitor, 1920 x 1080
- iiyama ProLite 25 in LED Monitor, 1920 x 1200 pixel
