iiyama 22 in LED Monitor, 1920 x 1080 pixel
- RS Stock No.:
- 150-977
- Mfr. Part No.:
- XUB2293HSU-B6
- Brand:
- iiyama
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 150-977
- Mfr. Part No.:
- XUB2293HSU-B6
- Brand:
- iiyama
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | iiyama | |
| Product Type | Monitor | |
| Screen Size | 22 in | |
| Maximum Resolution | 1920 x 1080 pixel | |
| Screen Type | LED | |
| Viewing Angle | 178 ° | |
| Select all | ||
|---|---|---|
Brand iiyama | ||
Product Type Monitor | ||
Screen Size 22 in | ||
Maximum Resolution 1920 x 1080 pixel | ||
Screen Type LED | ||
Viewing Angle 178 ° | ||
- COO (Country of Origin):
- CN
The Iiyama Monitor comes in a stylish edge to edge design making it perfect for multi monitor set ups. The IPS panel technology offers accurate and consistent colour reproduction with wide viewing angles. High contrast and brightness values mean the monitor will provide excellent performance for photographic and web design.
Flicker free technology
Blue light reducer help to reduce eye fatigue and ensure user comfort
HDMI and DisplayPort connections available
Headphone connector
Related links
- iiyama 27 in LED Monitor, 1920 x 1080 pixel
- iiyama ProLite 23.8 in LED Monitor, 1920 x 1080 pixel
- iiyama ProLite 23.8 in LCD Monitor, 1920 x 1080 pixel
- iiyama ProLite 21.5 in LCD Monitor, 1920 x 1080 pixel
- iiyama ProLite 27 in LCD Monitor, 1920 x 1080 pixel
- iiyama ProLite 24in LED Monitor, 1920 x 1080
- iiyama ProLite 25 in LED Monitor, 1920 x 1200 pixel
- iiyama ProLite 22.5 in LED Monitor, 1920 x 1200 pixel
