ABB Phase, Voltage Monitoring Relay, SPDT, 160 → 300V ac
- RS Stock No.:
- 775-7908
- Mfr. Part No.:
- 1SVR730884R1300 - CM-MPS.31S
- Brand:
- ABB
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$623.08
(exc. GST)
$685.39
(inc. GST)
- RS Stock No.:
- 775-7908
- Mfr. Part No.:
- 1SVR730884R1300 - CM-MPS.31S
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Monitoring Application | Phase, Voltage | |
| Voltage Sensing Range | 160 → 300V ac | |
| Contact Configuration | SPDT | |
| Voltage Sensitivity | Overvoltage, Undervoltage | |
| Phase Sensitivity | Phase Failure, Phase Imbalance, Phase Sequence | |
| Time Delay | 0 s, 0.1 → 30s | |
| Frequency Sensing Range | 45 → 65Hz | |
| Minimum Voltage Sensed | 160V ac | |
| Length | 103.7mm | |
| Minimum Operating Temperature | -25°C | |
| Height | 85.6mm | |
| Operating Temperature Range | -25 → +60°C | |
| Maximum Operating Temperature | +60°C | |
| Maximum Voltage Sensed | 300V ac | |
| Dimensions | 103.7 x 22.5 x 85.6mm | |
| Width | 22.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Monitoring Application Phase, Voltage | ||
Voltage Sensing Range 160 → 300V ac | ||
Contact Configuration SPDT | ||
Voltage Sensitivity Overvoltage, Undervoltage | ||
Phase Sensitivity Phase Failure, Phase Imbalance, Phase Sequence | ||
Time Delay 0 s, 0.1 → 30s | ||
Frequency Sensing Range 45 → 65Hz | ||
Minimum Voltage Sensed 160V ac | ||
Length 103.7mm | ||
Minimum Operating Temperature -25°C | ||
Height 85.6mm | ||
Operating Temperature Range -25 → +60°C | ||
Maximum Operating Temperature +60°C | ||
Maximum Voltage Sensed 300V ac | ||
Dimensions 103.7 x 22.5 x 85.6mm | ||
Width 22.5mm | ||
- COO (Country of Origin):
- DE

