Dold Monitoring Relay, SPDT, DIN Rail, 600000 ipm 24 V dc
- RS Stock No.:
- 656-6247
- Mfr. Part No.:
- IK9055.11 50-50000IPM UH=DC24V Hyst.1-20%
- Brand:
- Dold
Subtotal (1 unit)*
$436.07
(exc. GST)
$479.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 8 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $436.07 |
*price indicative
- RS Stock No.:
- 656-6247
- Mfr. Part No.:
- IK9055.11 50-50000IPM UH=DC24V Hyst.1-20%
- Brand:
- Dold
Select all | Attribute | Value |
|---|---|---|
| Brand | Dold | |
| Product Type | Monitoring Relay | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Switching Voltage | 230V ac | |
| Power Consumption | 0.5W | |
| Time Delay | 0.1 → 20 s | |
| IP Rating | IP40 | |
| Supply DC Voltage | 24 V dc | |
| Contact Current | 4A | |
| Minimum Operating Temperature | +60°C | |
| Rotational Measuring Speed | 600000 ipm | |
| Maximum Operating Temperature | 60°C | |
| Series | IK 9055 | |
| Width | 17.5mm | |
| Standards/Approvals | IEC/EN 60 255-1, IEC/EN 60 664-1, IEC/EN 60 947-5-1, IEC/EN 61 000-4-2, IEC/EN 60 068-1, IEC/EN 61000-4-3, UL Subject 94, EN 55 011, DIN EN 50 005, DIN 46 228-1/-2/-3/-4, CSA, IEC/EN 60 068-2-6 | |
| Length | 59mm | |
| Height | 90mm | |
| Select all | ||
|---|---|---|
Brand Dold | ||
Product Type Monitoring Relay | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Switching Voltage 230V ac | ||
Power Consumption 0.5W | ||
Time Delay 0.1 → 20 s | ||
IP Rating IP40 | ||
Supply DC Voltage 24 V dc | ||
Contact Current 4A | ||
Minimum Operating Temperature +60°C | ||
Rotational Measuring Speed 600000 ipm | ||
Maximum Operating Temperature 60°C | ||
Series IK 9055 | ||
Width 17.5mm | ||
Standards/Approvals IEC/EN 60 255-1, IEC/EN 60 664-1, IEC/EN 60 947-5-1, IEC/EN 61 000-4-2, IEC/EN 60 068-1, IEC/EN 61000-4-3, UL Subject 94, EN 55 011, DIN EN 50 005, DIN 46 228-1/-2/-3/-4, CSA, IEC/EN 60 068-2-6 | ||
Length 59mm | ||
Height 90mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
IK9055 - Speed monitor
Rotation Sensing
Approvals
Standards
Related links
- Dold Monitoring Relay 3 Phase DIN Rail
- Dold Monitoring Relay 1 Phase DIN Rail
- Dold Monitoring Relay SPDT 0.4mA to 10A 230V ac
- Dold Monitoring Relay 1 CO 15mA to 50mA 230V ac
- Dold Monitoring Relay DIN Rail 115V ac, 230 V ac
- Dold Monitoring Relay 2 NO/1 NC 24 V dc, 250V ac
- Dold Monitoring Relay SPDT 100mA to 12A 115V ac, 230 V ac
- Dold Monitoring Relay DIN Rail 115V ac, 230 V ac