Dold Monitoring Relay, 3 Phase, 2 NO/1 NC, DIN Rail, 24 V dc, 250V ac
- RS Stock No.:
- 427-653
- Mfr. Part No.:
- UG6946.02PS 20-400mV 0,2-6s UH=DC24V
- Brand:
- Dold
Subtotal (1 unit)*
$1,151.05
(exc. GST)
$1,266.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,151.05 |
*price indicative
- RS Stock No.:
- 427-653
- Mfr. Part No.:
- UG6946.02PS 20-400mV 0,2-6s UH=DC24V
- Brand:
- Dold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dold | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 3 | |
| Contact Configuration | 2 NO/1 NC | |
| Mount Type | DIN Rail | |
| Power Consumption | 3W | |
| Time Delay | 0.2 → 6 s | |
| IP Rating | IP20, IP40 | |
| Supply AC Voltage | 250V ac | |
| Supply DC Voltage | 24 V dc | |
| Relay Contact Current | 52A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 110mm | |
| Standards/Approvals | EN IEC 62061, EN 61508, EN 61511 and EN 61800-5-2, EN ISO 13849-1 | |
| Width | 22.5mm | |
| Series | UG6946 | |
| Length | 120.3mm | |
| Select all | ||
|---|---|---|
Brand Dold | ||
Product Type Monitoring Relay | ||
Electrical Phase 3 | ||
Contact Configuration 2 NO/1 NC | ||
Mount Type DIN Rail | ||
Power Consumption 3W | ||
Time Delay 0.2 → 6 s | ||
IP Rating IP20, IP40 | ||
Supply AC Voltage 250V ac | ||
Supply DC Voltage 24 V dc | ||
Relay Contact Current 52A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Height 110mm | ||
Standards/Approvals EN IEC 62061, EN 61508, EN 61511 and EN 61800-5-2, EN ISO 13849-1 | ||
Width 22.5mm | ||
Series UG6946 | ||
Length 120.3mm | ||
- COO (Country of Origin):
- DE
The Dold safe sensor less standstill monitor is suitable for detects the standstill of 3-phase and 1-phase electric motors independent of the direction of rotation. This means sensors such as encoders or proximity switches are not required. The standstill monitor measures the induced voltage of the coasting motor. If the induced voltage approaches 0, this means motor standstill for the device and the output relay is activated. With a width of only 22.5 mm, the UG 6946 can be accommodated in the control panel even under tight space conditions allowing easy retrofitting. For the implementation of different operating modes, the standstill monitor also offers the possibility of bridging the standstill monitoring muting.
Nominal voltage DC
Thermal current Ith maximum 5 A
1/2-channel 2
Measuring motor voltage maximum690 V
- RS Stock No. 0909164
- Mfr. Part No. UG9146.22PS/61 20-400mV 0,2-6s UH=DC24V
Each
$741.52
- RS Stock No. 2816097
- Mfr. Part No. SRB-E-232ST-CC
Each
$1,180.45
- RS Stock No. 0909148
- Mfr. Part No. UH5947.04PS/61 DC24V
Each
$2,609.00
- RS Stock No. 0427646
- Mfr. Part No. IK9171.11/200 3/N AC400/230V 0,85UN
Each
$218.39
Related links
- Dold Monitoring Relay 3 Phase DIN Rail
- Dold Monitoring Relay 1 Phase DIN Rail
- Dold Monitoring Relay 1 Phase DIN Rail
- Dold Monitoring Relay 3 Phase DIN Rail
- Dold Monitoring Relay DIN Rail 115V ac, 230 V ac
- Dold Monitoring Relay 1 CO 15mA to 50mA 230V ac
- Dold Monitoring Relay SPDT 0.4mA to 10A 230V ac
- Dold Monitoring Relay SPDT 100mA to 12A 115V ac, 230 V ac











