Schmersal Monitoring Relay, 1 NO/2 NC, DIN Rail, 24 V dc, 24V ac
- RS Stock No.:
- 281-6096
- Mfr. Part No.:
- SRB-E-322ST-CC
- Brand:
- Schmersal
Subtotal (1 unit)*
$1,180.45
(exc. GST)
$1,298.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,180.45 |
*price indicative
- RS Stock No.:
- 281-6096
- Mfr. Part No.:
- SRB-E-322ST-CC
- Brand:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Product Type | Monitoring Relay | |
| Contact Configuration | 1 NO/2 NC | |
| Mount Type | DIN Rail | |
| Power Consumption | 3W | |
| Terminal Type | Spring Cage | |
| Time Delay | 150 ms | |
| IP Rating | IP54, IP40, IP20 | |
| Minimum Operating Temperature | -25°C | |
| Supply AC Voltage | 24V ac | |
| Supply DC Voltage | 24 V dc | |
| Maximum Operating Temperature | 60°C | |
| Height | 98mm | |
| Standards/Approvals | EN ISO 13849-1, EN IEC 62061, EN IEC 61508, EN IEC 60947-5-5, EN IEC 60947-5-3, EN IEC 60947-5-1, EN IEC 60947-1, EN IEC 60204-1 | |
| Width | 22.5mm | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Product Type Monitoring Relay | ||
Contact Configuration 1 NO/2 NC | ||
Mount Type DIN Rail | ||
Power Consumption 3W | ||
Terminal Type Spring Cage | ||
Time Delay 150 ms | ||
IP Rating IP54, IP40, IP20 | ||
Minimum Operating Temperature -25°C | ||
Supply AC Voltage 24V ac | ||
Supply DC Voltage 24 V dc | ||
Maximum Operating Temperature 60°C | ||
Height 98mm | ||
Standards/Approvals EN ISO 13849-1, EN IEC 62061, EN IEC 61508, EN IEC 60947-5-5, EN IEC 60947-5-3, EN IEC 60947-5-1, EN IEC 60947-1, EN IEC 60204-1 | ||
Width 22.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schmersal Monitoring Relay that has Plug-in spring-cage terminal blocks with coding and has Glass-fibre reinforced thermoplastic housing.
Wire breakage detection
Cross-circuit detection
Removable Terminals
Related links
- Schmersal Monitoring Relay DIN Rail 24V ac
- Schmersal Monitoring Relay DIN Rail 24V ac
- Schmersal Monitoring Relay DIN Rail 24V ac
- Schmersal Monitoring Relay DIN Rail 24V ac
- Schmersal Monitoring Relay DIN Rail 24V ac
- Schmersal SRB-E 3 Safety Contacts
- Schmersal Monitoring Relay DIN Rail 240V ac, 48 V ac
- Omron Monitoring Relay DIN Rail 24V ac
