Schneider Electric Electrical Test & Measurement Accessory

Subtotal (1 unit)*

$9,901.54

(exc. GST)

$10,891.69

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9,901.54

*price indicative

RS Stock No.:
276-1521
Mfr. Part No.:
50159
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Electrical Test & Measurement Accessory

Series

Vigilohm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric ZX Limiting Impedance is a component within the Vigilohm range, designed for electrical network protection. As part of the Vigilohm series, identified by the device short name ZX, it serves as a limiting impedance for specific voltage ranges. The device is compatible with Vigilohm systems, providing protection at varying network rated voltages, such as 0 to 500 V AC at 2.5 Hz with an impedance of 1 MOhm and 0 to 500 V AC at 50 Hz with an impedance of 1500 Ohm.

Mercury free

RoHS compliant

Green Premium product

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy