Vogel Chromium Environmental Test & Measurement Accessory
- RS Stock No.:
- 642-041
- Mfr. Part No.:
- 252002
- Brand:
- Vogel
Subtotal (1 unit)*
$77.91
(exc. GST)
$85.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $77.91 |
*price indicative
- RS Stock No.:
- 642-041
- Mfr. Part No.:
- 252002
- Brand:
- Vogel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vogel | |
| Product Type | Environmental Test & Measurement Accessory | |
| Material | Chromium | |
| Clamp Base | Yes | |
| Vacuum Base | No | |
| Select all | ||
|---|---|---|
Brand Vogel | ||
Product Type Environmental Test & Measurement Accessory | ||
Material Chromium | ||
Clamp Base Yes | ||
Vacuum Base No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Vogel Universal Magnetic Measuring Stands are essential tools in workshops for precise measurements and inspections. These stands typically feature a robust magnetic base with an on/off switch, allowing for secure attachment to metal surfaces. The chromed stem provides durability and resistance to corrosion, while the fine adjustment mechanism enables precise positioning of measuring instruments.
Clamping connection by cross head
Dial indicator shank 4 mm dia. and 8 mm dia.
Related links
- Rigel Medical Environmental Test & Measurement Accessory Defibrillator Analyser with Pacer for Use with UniPulse
- Gossen Metrawatt Environmental Test & Measurement Accessory Analyser for Use with Safe Test
- Rigel Medical Environmental Test & Measurement Accessory Simulator for Use with Simulation Of Vital Signs
- Hanna Instruments Environmental Test & Measurement Accessory Storage Solution for Use with Electrode
- Casella Cel Environmental Test & Measurement Accessory Windscreen for Use with CEL 200
- Schneider Electric Electrical Test & Measurement Accessory
- Megger RCDT320 AU Electrical Test & Measurement Accessory RCD Test Current 1000 mA
- Hirschmann Test & Measurement 974401000 2 Foot Positioner Electrical Test & Measurement Accessory
