Siemens Monitoring Relay, 3 Phase, DIN Rail, 24 → 250 V dc, 100V ac, 230 V ac
- RS Stock No.:
- 275-2178
- Mfr. Part No.:
- 7SR1814-1NC87-0DA0
- Brand:
- Siemens
Subtotal (1 unit)*
$16,777.38
(exc. GST)
$18,455.12
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $16,777.38 |
*price indicative
- RS Stock No.:
- 275-2178
- Mfr. Part No.:
- 7SR1814-1NC87-0DA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 3 | |
| Mount Type | DIN Rail | |
| Supply DC Voltage | 24 → 250 V dc | |
| Minimum Operating Temperature | -10°C | |
| Supply AC Voltage | 100V ac, 230V ac | |
| Maximum Operating Temperature | 55°C | |
| Series | Solkor 7SR18 | |
| Width | 155.5mm | |
| Length | 216.5mm | |
| Height | 168mm | |
| Standards/Approvals | IEC 60870-5-103, IEC 61850, ANSi 49, ANSI 50BF, ANSI 37 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Monitoring Relay | ||
Electrical Phase 3 | ||
Mount Type DIN Rail | ||
Supply DC Voltage 24 → 250 V dc | ||
Minimum Operating Temperature -10°C | ||
Supply AC Voltage 100V ac, 230V ac | ||
Maximum Operating Temperature 55°C | ||
Series Solkor 7SR18 | ||
Width 155.5mm | ||
Length 216.5mm | ||
Height 168mm | ||
Standards/Approvals IEC 60870-5-103, IEC 61850, ANSi 49, ANSI 50BF, ANSI 37 | ||
- COO (Country of Origin):
- IN
The Siemens Solkor differential protection relay provides logic editor and fault recording for analog and digital signals. It measures the standard operational value. It features molded case of size E6 and 20 Character x 4 line Backlit LCD.
Three pole tripping
Undercurrent protection ANSI 37
Thermal overload protection ANSI 49
Circuit breaker failure protection ANSI 50BF
Related links
- Siemens Monitoring Relay DIN Rail 100V ac, 230 V ac
- Siemens Monitoring Relay DIN Rail 100V ac, 230 V ac
- Siemens Monitoring Relay 24 to 250 V dc 230 V ac
- Siemens Monitoring Relay 24 to 250 V dc 230 V ac
- Connector Tool Kits
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Cable Sleeving Tools
