Siemens Monitoring Relay, 3 Phase, DIN Rail, 240 V dc, 240V ac, 60 V ac

Subtotal (1 unit)*

$4,723.82

(exc. GST)

$5,196.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,723.82

*price indicative

RS Stock No.:
275-2083
Mfr. Part No.:
7SR1004-4LA20-2DA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Monitoring Relay

Electrical Phase

3

Mount Type

DIN Rail

Current Sensitivity

Overcurrent

Terminal Type

Plug-In

Supply AC Voltage

240V ac, 60V ac

Minimum Operating Temperature

-10°C

Supply DC Voltage

240 V dc

Maximum Operating Temperature

60°C

Length

186mm

Height

185mm

Width

105mm

Standards/Approvals

ANSI 50BF, IEC 60870-5-103, RoHS

Series

ARGUS-7SR1004

COO (Country of Origin):
IN
The Siemens ARGUS overcurrent relay is a directional overcurrent relay. It provides circuit breaker monitoring, logic editor and fault recording for analog and digital signals. It measures the standard operational value. It features molded case of size 4

Three pole tripping

Undercurrent protection ANSI 37

Thermal overload protection ANSI 49

Circuit breaker failure protection ANSI 50BF

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy