Siemens Monitoring Relay, 3 Phase, DIN Rail, 24 → 60 V dc, 240V ac, 48 V ac
- RS Stock No.:
- 275-2025
- Mfr. Part No.:
- 7SR1003-2JB20-2CB0
- Brand:
- Siemens
Subtotal (1 unit)*
$3,487.96
(exc. GST)
$3,836.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,487.96 |
*price indicative
- RS Stock No.:
- 275-2025
- Mfr. Part No.:
- 7SR1003-2JB20-2CB0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 3 | |
| Mount Type | DIN Rail | |
| Power Consumption | 7W | |
| Switching Voltage | 19V | |
| Current Sensitivity | 5 A, 1 A | |
| Relay Contact Current | 5A | |
| Supply DC Voltage | 24 → 60 V dc | |
| Supply AC Voltage | 240V ac, 48V ac | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 185mm | |
| Length | 186mm | |
| Width | 105mm | |
| Standards/Approvals | ANSi 49, RoHS, ANSI 50BF, IEC 60870-5-103 | |
| Series | ARGUS-7SR1003 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Monitoring Relay | ||
Electrical Phase 3 | ||
Mount Type DIN Rail | ||
Power Consumption 7W | ||
Switching Voltage 19V | ||
Current Sensitivity 5 A, 1 A | ||
Relay Contact Current 5A | ||
Supply DC Voltage 24 → 60 V dc | ||
Supply AC Voltage 240V ac, 48V ac | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Height 185mm | ||
Length 186mm | ||
Width 105mm | ||
Standards/Approvals ANSi 49, RoHS, ANSI 50BF, IEC 60870-5-103 | ||
Series ARGUS-7SR1003 | ||
- COO (Country of Origin):
- IN
The Siemens Argus non direct overcurrent relay provides circuit breaker monitoring, logic editor and fault recording for analog and digital signals. It measures the standard operational value. It features a molded case of size 4. It also comes with a 20 c
Three pole tripping
Unbalance protection ANSI 46
Thermal overload protection ANSI 49
Circuit breaker failure protection ANSI 50BF
Related links
- Siemens Monitoring Relay DIN Rail 240V ac, 48 V ac
- Siemens Monitoring Relay DIN Rail 240V ac, 60 V ac
- Siemens Monitoring Relay DIN Rail 24V ac, 60 V ac
- Siemens Monitoring Relay Flush 240V ac, 48 V ac
- Siemens Monitoring Relay DIN Rail 240V ac, 60 V ac
- Draw Wires & Fish Tapes
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 5L PP Narrow Neck Carboy Bottle
