Siemens Monitoring Relay, 3 Phase, DIN Rail, 60 → 240 V dc, 240V ac, 60 V ac

Subtotal (1 unit)*

$4,031.79

(exc. GST)

$4,434.97

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,031.79

*price indicative

RS Stock No.:
275-2010
Mfr. Part No.:
7SR1003-1KB20-2DA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Monitoring Relay

Electrical Phase

3

Mount Type

DIN Rail

Switching Voltage

19V

Power Consumption

7W

Current Sensitivity

1 A, 5 A

Minimum Operating Temperature

-10°C

Supply AC Voltage

240V ac, 60V ac

Supply DC Voltage

60 → 240 V dc

Relay Contact Current

5A

Maximum Operating Temperature

60°C

Standards/Approvals

ANSI 50BF, ANSi 49, RoHS, IEC 60870-5-103

Height

185mm

Width

105mm

Series

ARGUS

Length

186mm

COO (Country of Origin):
IN
The Siemens Argus non direct overcurrent relay provides circuit breaker monitoring, logic editor and fault recording for analog and digital signals. It measures the standard operational value. It features a molded case of size 4. It also comes with a 20 c

Three pole tripping

Unbalance protection ANSI 46

Thermal overload protection ANSI 49

Circuit breaker failure protection ANSI 50BF

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy