Siemens Monitoring Relay, DIN Rail, 240 V dc, 240V ac, 60 V ac
- RS Stock No.:
- 275-1993
- Mfr. Part No.:
- 7SR1002-1LA10-2DA0
- Brand:
- Siemens
Subtotal (1 unit)*
$3,323.35
(exc. GST)
$3,655.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,323.35 |
*price indicative
- RS Stock No.:
- 275-1993
- Mfr. Part No.:
- 7SR1002-1LA10-2DA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Monitoring Relay | |
| Mount Type | DIN Rail | |
| Switching Voltage | 44V ac/dc | |
| Terminal Type | Plug-In | |
| Minimum Operating Temperature | -10°C | |
| Supply AC Voltage | 240V ac, 60V ac | |
| Supply DC Voltage | 240 V dc | |
| Maximum Operating Temperature | 60°C | |
| Series | ARGUS | |
| Height | 185mm | |
| Length | 186mm | |
| Standards/Approvals | ANSi 49, ANSI 50BF, RoHS | |
| Width | 105mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Monitoring Relay | ||
Mount Type DIN Rail | ||
Switching Voltage 44V ac/dc | ||
Terminal Type Plug-In | ||
Minimum Operating Temperature -10°C | ||
Supply AC Voltage 240V ac, 60V ac | ||
Supply DC Voltage 240 V dc | ||
Maximum Operating Temperature 60°C | ||
Series ARGUS | ||
Height 185mm | ||
Length 186mm | ||
Standards/Approvals ANSi 49, ANSI 50BF, RoHS | ||
Width 105mm | ||
- COO (Country of Origin):
- IN
The Siemens Argus non direct overcurrent relay provides circuit breaker monitoring, logic editor and fault recording for analog and digital signals. It measures the standard operational value. It features a molded case of size 4. It also comes with a 20 c
Three pole tripping
Unbalance protection ANSI 46
Thermal overload protection ANSI 49
Circuit breaker failure protection ANSI 50BF
Related links
- Siemens Monitoring Relay 240 V dc 60 V ac
- Siemens Monitoring Relay DIN Rail 240V ac, 60 V ac
- Siemens Monitoring Relay DIN Rail 240V ac, 60 V ac
- Siemens Monitoring Relay DIN Rail 24V ac, 60 V ac
- Siemens Monitoring Relay DIN Rail 240V ac, 48 V ac
- Siemens Monitoring Relay 60 V dc
- RS PRO Power Cord, 2m
- Cutting Mats
