- RS Stock No.:
- 256-5445
- Mfr. Part No.:
- 3UG48322AA40
- Brand:
- Siemens
On back order for despatch 16/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$450.95
(exc. GST)
$496.05
(inc. GST)
Units | Per unit |
1 + | $450.95 |
- RS Stock No.:
- 256-5445
- Mfr. Part No.:
- 3UG48322AA40
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
The Siemens Digital Monitoring Relay, Voltage monitoring, for IO-Link 10 to 600 V AC/DC overvoltage and undervoltage, Hysteresis 0.1 to 300 V ON-delay time, tripping delay time with 1 change-over contact and spring loaded terminals type of electrical connection also has any mounting position and IP20 protection class.
Degree of pollution 2
Number of poles for main current circuit 1
AC/DC voltage for monitoring
Design of the display LCD
Height 94 mm
Width 22.5 mm
Depth 91 mm
Number of poles for main current circuit 1
AC/DC voltage for monitoring
Design of the display LCD
Height 94 mm
Width 22.5 mm
Depth 91 mm
Specifications
Attribute | Value |
---|---|
Monitoring Application | Voltage |
Contact Configuration | SPDT |
Related links
- Siemens Voltage Monitoring Relay DPDT, DIN Rail
- Siemens Voltage Monitoring Relay DIN Rail
- Siemens Voltage Monitoring Relay, DPDT
- Siemens Voltage Monitoring Relay
- Siemens Voltage Monitoring Relay 3 Phase, SPDT
- Siemens Voltage Monitoring Relay DPDT
- Siemens Voltage Monitoring Relay SPDT
- Siemens Voltage Monitoring Relay 3 Phase, DPDT