Siemens Monitoring Relay, SPDT, 24 V dc, 24V ac
- RS Stock No.:
- 256-5431
- Mfr. Part No.:
- 3UG46212AA30
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 256-5431
- Mfr. Part No.:
- 3UG46212AA30
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Monitoring Relay | |
| Contact Configuration | SPDT | |
| IP Rating | IP20 | |
| Supply AC Voltage | 24V ac | |
| Supply DC Voltage | 24 V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Series | 3UG4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Monitoring Relay | ||
Contact Configuration SPDT | ||
IP Rating IP20 | ||
Supply AC Voltage 24V ac | ||
Supply DC Voltage 24 V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Series 3UG4 | ||
- COO (Country of Origin):
- DE
The Siemens Digital monitoring relay, current monitoring from 2 to 500 mA AC/DC overshoot and undershoot, 24 V AC/DC supply voltage at 50 to 60 Hz DC and AC without galvanic isolation to measuring circuit ON delay and noise pulses delay 0.1 to 20 seconds, Hysteresis 0.1 to 250 mA and 1 change-over contact with or without fault buffer with automatic reset spring-type connection system, IP20 protection class.
Degree of pollution 3
Number of poles for main current circuit 1
AC/DC type of current for monitoring
Design of the display LCD
Height 94 mm
Width 22.5 mm
Depth 91 mm
- RS Stock No. 1365724
- Mfr. Part No. TT20-V8EH2DRZ00000
Each
$261.58
- RS Stock No. 2481948
- Mfr. Part No. 406170140300
Each (In a Pack of 50)
$16.994
- RS Stock No. 2482496
- Mfr. Part No. 622290600000
Each (In a Pack of 10)
$46.864
- RS Stock No. 6692734
- Mfr. Part No. 293041-2
Each (In a Pack of 100)
$0.202
Related links
- Siemens Monitoring Relay 24 V dc, 24V ac
- Siemens Monitoring Relay DIN Rail, 24V ac 24 V dc
- Siemens Monitoring Relay 24 V dc 24 V ac
- Siemens Monitoring Relay SPDT 24V ac
- Siemens Monitoring Relay SPDT 24V ac
- Siemens Monitoring Relay DIN Rail, 230V ac 24 V dc
- Siemens Monitoring Relay SPDT 24 V dc, 24V ac
- Siemens Monitoring Relay 24V ac 24 V dc











