Siemens Monitoring Relay, 2 Phase, SPDT, Direct, 8A to 80A, 24 V dc, 24V ac

Subtotal (1 unit)*

$561.27

(exc. GST)

$617.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$561.27

*price indicative

RS Stock No.:
256-5405
Mfr. Part No.:
3RR21433AA30
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Monitoring Relay

Electrical Phase

2

Contact Configuration

SPDT

Mount Type

Direct

Minimum Current Sensed

8A

Power Consumption

2.5W

Maximum Current Sensed

80A

Current Sensitivity

8 to 80 A

IP Rating

IP20

Time Delay

0 → 60 s

Supply DC Voltage

24 V dc

Minimum Operating Temperature

-25°C

Supply AC Voltage

24V ac

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Height

99mm

Length

112mm

Width

55mm

Series

3RR2

COO (Country of Origin):
CZ
The Siemens Monitoring relay can be mounted to contactor 3RT2, Size S2 standard, analog adjustable Apparent current monitoring 8 to 80 A at 50 to 60 Hz, 2-phase current monitoring, 24 V AC/DC supply voltage and 1 change-over contact monitoring for current overshoot and undershoot with phase failure, cable break with or without fault buffer ON delay 0 to 60 seconds noise pulse suppression 0 to 30 seconds, switching hysteresis 6 percent and spring loaded connection system with any mounting position, IP20 protection class.

Degree of pollution 3

AC type of current for monitoring

Height 99 mm

Width 55 mm

Depth 112 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy