Siemens Monitoring Relay, 3 Phase, SPDT, 24 V dc, 24V ac
- RS Stock No.:
- 255-0847
- Mfr. Part No.:
- 3RR24431AA40
- Brand:
- Siemens
Subtotal (1 unit)*
$1,323.07
(exc. GST)
$1,455.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,323.07 |
*price indicative
- RS Stock No.:
- 255-0847
- Mfr. Part No.:
- 3RR24431AA40
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 3 | |
| Contact Configuration | SPDT | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Supply AC Voltage | 24V ac | |
| Supply DC Voltage | 24 V dc | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Series | 3RR2 | |
| Width | 55mm | |
| Height | 99mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Monitoring Relay | ||
Electrical Phase 3 | ||
Contact Configuration SPDT | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Supply AC Voltage 24V ac | ||
Supply DC Voltage 24 V dc | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Series 3RR2 | ||
Width 55mm | ||
Height 99mm | ||
- COO (Country of Origin):
- CZ
The Siemens current monitoring relays for IO-Link are suitable for the load monitoring of motors or other loads. In three phases they monitor the rams value of AC currents for overshooting or undershooting of set threshold values. Whereas apparent current monitoring is used above all in connection with the rated torque or in case of overload, the active current monitoring option, which is also selectable, can be used to observe and evaluate the load factor over a motor's entire torque range. It measured value transmission to a controller, including resolution and unit, may be parameterizable as to which value is cyclically transmitted.
Automatic reparametrizing when devices are exchanged
Simple duplication of identical or similar parameterizations
Reduction of control current wiring
Elimination of testing costs and wiring errors
Reduction of configuration work
Related links
- Siemens Monitoring Relay SPDT 24V ac
- Siemens Monitoring Relay SPDT 24V ac
- Siemens Monitoring Relay SPDT 24 V dc, 24V ac
- Siemens Monitoring Relay SPDT 4A to 40A 24V ac
- Siemens Monitoring Relay SPDT 1.6A to 16A, 24 V dc
- Siemens Monitoring Relay 24 V dc, 24V ac
- Siemens Monitoring Relay SPDT 24 to 240 V dc 240 V ac
- Siemens Monitoring Relay SPDT 24 V dc, 24V ac
