Siemens Monitoring Relay, 3 Phase, SPDT, 24 V dc, 24V ac

Subtotal (1 unit)*

$921.68

(exc. GST)

$1,013.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$921.68

*price indicative

RS Stock No.:
255-0844
Mfr. Part No.:
3RR24412AA40
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Monitoring Relay

Electrical Phase

3

Contact Configuration

SPDT

IP Rating

IP20

Supply AC Voltage

24V ac

Minimum Operating Temperature

-25°C

Supply DC Voltage

24 V dc

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Height

90mm

Width

45mm

Series

3RR2

COO (Country of Origin):
CZ
The Siemens current monitoring relays for IO-Link are suitable for the load monitoring of motors or other loads. In three phases they monitor the rams value of AC currents for overshooting or undershooting of set threshold values. Whereas apparent current monitoring is used above all in connection with the rated torque or in case of overload, the active current monitoring option, which is also selectable, can be used to observe and evaluate the load factor over a motor's entire torque range. It measured value transmission to a controller, including resolution and unit, may be parameterizable as to which value is cyclically transmitted.

Automatic reparametrizing when devices are exchanged

Simple duplication of identical or similar parameterizations

Reduction of control current wiring

Elimination of testing costs and wiring errors

Reduction of configuration work

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy