Eaton Monitoring Relay, CO, DIN Rail, 110V ac, 130 V ac, 220 V ac, 240 V ac

Subtotal (1 unit)*

$321.20

(exc. GST)

$353.32

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$321.20

*price indicative

RS Stock No.:
179-3524
Mfr. Part No.:
184758 EMR6-N100-N-1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Application

Level

Product Type

Monitoring Relay

Contact Configuration

CO

Mount Type

DIN Rail

Power Consumption

2.6VA

Terminal Type

Screw

IP Rating

IP50, IP20

Time Delay

1 s

Contact Current

5A

Minimum Operating Temperature

+60°C

Supply AC Voltage

110V ac, 130V ac, 220V ac, 240V ac

Maximum Operating Temperature

60°C

Standards/Approvals

GL, RMRS, UL, RCM, IEC 60068-2-3, IEC/EN 60255-6, DNV, EN 61557, RoHS, EAC, CSA

Length

110mm

Height

85mm

Series

EMR6

Width

23mm

COO (Country of Origin):
DE

Eaton Level Monitoring Relay


The Eaton level monitoring relay is an ideal monitoring device for a wide range of applications. Monitoring different parameters is important in process control engineering and one of these parameters is to fill level. This relay is capable of level monitoring which makes it an essential device in automation systems. It is universally compatible with a large number of applications. It reduces inventory costs and saves time during the equipment selection process. Like any other Eaton relay, this monitoring relay guarantees minimum shutdown time, high efficiency and sustainable long life.

Features and Benefits


• Ambient temperature ranges between -25°C and 60°C

• Burst and surge protection

• Contact configuration: CO

• High shock resistance

• Immune to radiation

• LED status indicators

• Mechanical lifespan of 10M cycles

• Quick response time

• Weather protection

Applications


• Factory automation

• Light industrial environments

• Monitoring equipment

• Process control engineering

• Residential facilities

Certifications


• CSA certified

• DNV certified

• EAC approved

• GL certified

• IP20 rating protection for terminals

• IP50 rating protection for enclosure

• RCM certified

• RMRS certified

• UL approved

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy