Tele Monitoring Relay, 1 Phase, DIN Rail, 24 → 240 V dc, 24V ac, 240 V ac
- RS Stock No.:
- 658-382
- Mfr. Part No.:
- V4LM4S30 24-240V AC/DC
- Brand:
- Tele
Subtotal (1 unit)*
$535.16
(exc. GST)
$588.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $535.16 |
*price indicative
- RS Stock No.:
- 658-382
- Mfr. Part No.:
- V4LM4S30 24-240V AC/DC
- Brand:
- Tele
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tele | |
| Product Type | Monitoring Relay | |
| Application | Level | |
| Electrical Phase | 1 | |
| Mount Type | DIN Rail | |
| Switching Voltage | 250V ac | |
| Power Consumption | 0.75W | |
| Time Delay | Adjustable delay 1-10 seconds measuring filter | |
| IP Rating | IP20, IP40 | |
| Supply AC Voltage | 24V ac, 240V ac | |
| Relay Contact Current | 1.5A, 5A | |
| Minimum Operating Temperature | -25°C | |
| Supply DC Voltage | 24 → 240 V dc | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Length | 8mm | |
| Height | 67mm | |
| Standards/Approvals | REACH, EAC, RoHS, CE, TSCA, WEEE, CMRT, UL | |
| Series | VEO / V4LM4S30 | |
| Select all | ||
|---|---|---|
Brand Tele | ||
Product Type Monitoring Relay | ||
Application Level | ||
Electrical Phase 1 | ||
Mount Type DIN Rail | ||
Switching Voltage 250V ac | ||
Power Consumption 0.75W | ||
Time Delay Adjustable delay 1-10 seconds measuring filter | ||
IP Rating IP20, IP40 | ||
Supply AC Voltage 24V ac, 240V ac | ||
Relay Contact Current 1.5A, 5A | ||
Minimum Operating Temperature -25°C | ||
Supply DC Voltage 24 → 240 V dc | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Length 8mm | ||
Height 67mm | ||
Standards/Approvals REACH, EAC, RoHS, CE, TSCA, WEEE, CMRT, UL | ||
Series VEO / V4LM4S30 | ||
- COO (Country of Origin):
- AT
The Tele Monitoring relay is designed for level monitoring and pump control applications. It features 4 probe inputs for precise level detection and offers 10 selectable functions, providing flexible and reliable control in liquid management systems.
3 NO contacts
Width is 45 mm
compact industrial design
- RS Stock No. 2124766
- Mfr. Part No. RM22UA21MR
Each
$209.65
- RS Stock No. 0519987
- Mfr. Part No. 1336512
Each
$488.53
- RS Stock No. 1240180
- Mfr. Part No. RM22LA32MR
Each
$200.56
- RS Stock No. 1240182
- Mfr. Part No. RM22LG11MR
Each
$170.49
Related links
- Tele Current Sensor DIN Rail to 100A 24V ac, 240 V ac
- Tele Current Sensor 240 V dc 48 V ac
- Tele Monitoring Relay DPDT 24V ac, 240 V ac
- Tele Current Monitoring Relay 2 CO, DIN Rail
- Tele Phase/Voltage Monitoring Relays 24 to 240 V ac/dc Monitor Range DIN Rail 240 V ac 240 V
- Tele Monitoring Relay DPDT 24V ac, 240 V ac
- Tele Monitoring Relay DPDT 24V ac, 240 V ac
- Tele ENYA Series DIN Rail Phase/Voltage Monitoring Relays 24/240 V ac/dc 24V ac 100 h,












