Tele Monitoring Relay, 1 Phase, DIN Rail to 100A, 24 → 240 V dc, 24V ac, 240 V ac
- RS Stock No.:
- 658-381
- Mfr. Part No.:
- V4IA100A 24-240V AC/DC
- Brand:
- Tele
Subtotal (1 unit)*
$308.39
(exc. GST)
$339.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $308.39 |
*price indicative
- RS Stock No.:
- 658-381
- Mfr. Part No.:
- V4IA100A 24-240V AC/DC
- Brand:
- Tele
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tele | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 1 | |
| Mount Type | DIN Rail | |
| Maximum Current Sensed | 100A | |
| Power Consumption | 0.65W | |
| Switching Voltage | 250V ac | |
| Time Delay | Adjustable delay 1-10 seconds measuring filter | |
| IP Rating | IP20, IP40 | |
| Supply AC Voltage | 24V ac, 240V ac | |
| Relay Contact Current | 1.5A, 5A | |
| Minimum Operating Temperature | -25°C | |
| Supply DC Voltage | 24 → 240 V dc | |
| Maximum Operating Temperature | 60°C | |
| Length | 76mm | |
| Series | V4IA100A | |
| Standards/Approvals | IEC 61010-1, IEC 61326-1, IEC 61000-6-2, IEC 61000-6-4, C | |
| Width | 45mm | |
| Height | 67mm | |
| Select all | ||
|---|---|---|
Brand Tele | ||
Product Type Monitoring Relay | ||
Electrical Phase 1 | ||
Mount Type DIN Rail | ||
Maximum Current Sensed 100A | ||
Power Consumption 0.65W | ||
Switching Voltage 250V ac | ||
Time Delay Adjustable delay 1-10 seconds measuring filter | ||
IP Rating IP20, IP40 | ||
Supply AC Voltage 24V ac, 240V ac | ||
Relay Contact Current 1.5A, 5A | ||
Minimum Operating Temperature -25°C | ||
Supply DC Voltage 24 → 240 V dc | ||
Maximum Operating Temperature 60°C | ||
Length 76mm | ||
Series V4IA100A | ||
Standards/Approvals IEC 61010-1, IEC 61326-1, IEC 61000-6-2, IEC 61000-6-4, C | ||
Width 45mm | ||
Height 67mm | ||
- COO (Country of Origin):
- AT
The Tele 1 phase current transducer designed for precise AC/DC current measurement in ranges of 25A, 50A, 75A, and 100A. Utilizes an integrated Hall-effect transducer for accurate and reliable sensing. Offers high electrical safety with 6kV isolation voltage. Ideal for industrial automation, energy monitoring, and protection systems.
Bidirectional and unidirectional current measurement
Construction Width is 45 mm
Related links
- Tele Current Sensor DIN Rail 24V ac, 240 V ac
- Tele Monitoring Relay DPDT 24V ac, 240 V ac
- Tele Current Monitoring Relay 2 CO, DIN Rail
- Tele Current Sensor 240 V dc 48 V ac
- Tele Phase/Voltage Monitoring Relays 24 to 240 V ac/dc Monitor Range DIN Rail 240 V ac 240 V
- Tele V2ZE10 Series DIN Rail Timer Relay 240 V dc 24V ac 1-Function, SPDT Switch Configuration
- Tele Monitoring Relay DPDT 24V ac, 240 V ac
- Tele ENYA Series DIN Rail Phase/Voltage Monitoring Relays 24/240 V ac/dc 24V ac 100 h,
