Schneider Electric Monitoring Relay, SPST, DIN Rail, 30mA to 30A, 380V ac, 415 V ac
- RS Stock No.:
- 339-224
- Mfr. Part No.:
- 56518
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,266.65
(exc. GST)
$1,393.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,266.65 |
*price indicative
- RS Stock No.:
- 339-224
- Mfr. Part No.:
- 56518
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Monitoring Relay | |
| Contact Configuration | SPST | |
| Mount Type | DIN Rail | |
| Minimum Current Sensed | 30mA | |
| Power Consumption | 4VA | |
| Maximum Current Sensed | 30A | |
| Current Sensitivity | 0.03 to 30 A | |
| Terminal Type | Terminal Block | |
| IP Rating | IP20, IP40, IP30 | |
| Minimum Operating Temperature | -25°C | |
| Supply AC Voltage | 380V ac, 415V ac | |
| Relay Contact Current | 8A | |
| Maximum Operating Temperature | 55°C | |
| Width | 71.2mm | |
| Standards/Approvals | CAN/CSA C22.2 No. 144, EN/IEC 60755, EN/IEC 60947-2 Annex M, UL 1053 | |
| Height | 98.7mm | |
| Series | VigiPacT | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Monitoring Relay | ||
Contact Configuration SPST | ||
Mount Type DIN Rail | ||
Minimum Current Sensed 30mA | ||
Power Consumption 4VA | ||
Maximum Current Sensed 30A | ||
Current Sensitivity 0.03 to 30 A | ||
Terminal Type Terminal Block | ||
IP Rating IP20, IP40, IP30 | ||
Minimum Operating Temperature -25°C | ||
Supply AC Voltage 380V ac, 415V ac | ||
Relay Contact Current 8A | ||
Maximum Operating Temperature 55°C | ||
Width 71.2mm | ||
Standards/Approvals CAN/CSA C22.2 No. 144, EN/IEC 60755, EN/IEC 60947-2 Annex M, UL 1053 | ||
Height 98.7mm | ||
Series VigiPacT | ||
- COO (Country of Origin):
- IT
The Schneider Electric Residual Current Protection Relay is engineered to provide adjustable earth-leakage protection across a broad range of sensitivity settings. It features reliable monitoring, manual or automatic reset options, and compatibility with various current sensors, ensuring safety and efficiency for electrical systems.
Earth leakage protection class Type A
Refresh time 0.5 s
IP20 and IP30 protection
IP40 and IK07 protection
ROHS and REACH compliant
Related links
- Schneider Electric Monitoring Relay Panel 380V ac, 415 V ac
- Schneider Electric Monitoring Relay DIN Rail 110V ac, 130 V ac
- Schneider Electric Monitoring Relay DPDT 380V ac, 415 V ac
- Schneider Electric Monitoring Relay SPDT 380V ac, 415 V ac
- Schneider Electric Monitoring Relay DPDT 150mA to 15A 415 V ac
- Schneider Electric Monitoring Relay 110V ac, 415 V ac 250 V dc
- Schneider Electric Monitoring Relay DIN Rail 240V ac
- Schneider Electric Monitoring Relay Panel 220V ac, 240 V ac
