Schneider Electric Monitoring Relay, 3 Phase, SPDT, DIN Rail, 480V ac

Get a bulk buy discount

Add 3 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$308.90

(exc. GST)

$339.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$308.90-
3 +$300.232%

*price indicative

RS Stock No.:
146-452
Mfr. Part No.:
RM17UB310
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Monitoring Relay

Application

Voltage

Electrical Phase

3

Contact Configuration

SPDT

Mount Type

DIN Rail

Switching Voltage

250V ac/dc

Power Consumption

22VA

Terminal Type

Screw

IP Rating

IP20, IP30

Supply AC Voltage

480V ac

Contact Current

5A

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Height

90mm

Length

72mm

Width

17.5mm

Standards/Approvals

CE, CSA, UL

Series

Harmony Control

COO (Country of Origin):
ID

Schneider Electric Harmony Control Series Monitoring Relay, SPDT Contact Configuration, Voltage Monitoring Application - RM17UB310


This monitoring relay is designed for voltage oversight in three-phase electrical systems. It identifies overvoltage and undervoltage scenarios, ensuring efficient operation of electrical equipment. By offering real-time feedback, this device helps safeguard against potential damage, enhancing system reliability.

Features & Benefits


• Adjustable time delay from 0.3 to 30 seconds provides flexibility

• Monitors phase voltage to avert system failures

• SPDT relay configuration accommodates various applications

• Compact DIN rail mounting simplifies installation

• Operating temperature range of -20°C to +50°C supports diverse conditions

• High maximum voltage sensing of 528V AC enhances dependability

Applications


• Suitable for three-phase supply systems for voltage monitoring

• Used in industrial control systems to improve automation

• Applicable in machinery to protect against power fluctuations

• Employed in electrical panels for proactive fault notification

What is the best way to install the device on a DIN rail?


The device can be securely mounted on a standard 35mm DIN rail for optimal operation.

How can the sensitivity settings be adjusted?


The relay has adjustable thresholds for voltage detection, allowing configuration directly from the front panel.

What maintenance is required to ensure proper functioning?


Regular checks should be performed to ensure secure connections and inspect for any signs of wear.

How does it indicate operational status?


The relay features LED indicators for power and relay status, providing clear visual confirmation of its operational state.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy