StarTech.com ARMSLIMDUOS Silver Monitor Arm, Desk Mount
- RS Stock No.:
- 223-0904
- Mfr. Part No.:
- ARMSLIMDUOS
- Brand:
- StarTech.com
Subtotal (1 unit)*
$761.21
(exc. GST)
$837.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $761.21 |
*price indicative
- RS Stock No.:
- 223-0904
- Mfr. Part No.:
- ARMSLIMDUOS
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Monitor Arm | |
| Colour | Silver | |
| Maximum Load | 8 | |
| Mount Type | Desk Mount | |
| VESA Configurations | 75 x75 mm or 100 x 100 mm | |
| Height | 130mm | |
| Width | 190mm | |
| Depth | 830mm | |
| Length | 740mm | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Monitor Arm | ||
Colour Silver | ||
Maximum Load 8 | ||
Mount Type Desk Mount | ||
VESA Configurations 75 x75 mm or 100 x 100 mm | ||
Height 130mm | ||
Width 190mm | ||
Depth 830mm | ||
Length 740mm | ||
- COO (Country of Origin):
- CN
StarTech Monitor Arm, 8kg Maximum Load, Silver - ARMSLIMDUOS
This monitor ARM is a desk-mounted support designed to position a single display for ergonomic viewing in office or workstation settings. It accepts standard VESA interfaces and is finished in a silver colour to integrate with contemporary desk setups.
Features and Benefits:
• Supports VESA75x75 and VESA100x100 for wide compatibility
• Holds displays up to 8kg to accommodate common monitors
• Desk clamp mounting for secure attachment to work surfaces
• Slim 13cm height profile to reduce Visual clutter
• 74cm length for extended lateral placement options
• RoHS compliant construction for restricted substance adherence
• Holds displays up to 8kg to accommodate common monitors
• Desk clamp mounting for secure attachment to work surfaces
• Slim 13cm height profile to reduce Visual clutter
• 74cm length for extended lateral placement options
• RoHS compliant construction for restricted substance adherence
Applications
• Suitable for tasks requiring adjustable screen alignment
• Ideal for single-monitor office desk installations
• Used with VESA-mounted displays in meeting rooms
• Can be used for home workstation setups needing Compact mounts
• Used for replacing fixed stands to improve desk ergonomics
• Ideal for single-monitor office desk installations
• Used with VESA-mounted displays in meeting rooms
• Can be used for home workstation setups needing Compact mounts
• Used for replacing fixed stands to improve desk ergonomics
What VESA patterns does it accept?
It accepts 75x75mm and 100x100mm VESA configurations.
How much horizontal reach is available from the desk clamp?
The ARM provides a length of 74cm for lateral positioning.
What is the maximum mass the ARM can support?
The maximum load capacity is 8kg.
What finish and regulatory characteristic does it have?
The unit is silver in colour and meets RoHS standards.
What mounting method is used to secure the arm?
The product employs a desk-mount clamp for attachment.
Related links
- StarTech.com ARMQUADPS Silver Monitor Arm, Desk Mount
- StarTech.com ARMPIVSTND Silver Monitor Arm, Desk Mount
- StarTech.com ARMPIVOT Silver Monitor Arm, Desk Mount
- StarTech.com ARMDUALPS Silver Monitor Arm, Desk Mount
- StarTech.com ARMDUAL30 Silver Monitor Arm, Desk Mount
- StarTech.com ARMDUOSS Silver Monitor Arm, Desk Mount
- StarTech.com ARMDUALSS Silver Monitor Arm, Desk Mount
- StarTech.com FPPNEUSTND Black Monitor Arm, Desk Mount

