StarTech.com ARMCBCLB Silver Monitor Arm, Wall Mount
- RS Stock No.:
- 213-3187
- Mfr. Part No.:
- ARMCBCLB
- Brand:
- StarTech.com
Subtotal (1 unit)*
$143.30
(exc. GST)
$157.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $143.30 |
*price indicative
- RS Stock No.:
- 213-3187
- Mfr. Part No.:
- ARMCBCLB
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Monitor Arm | |
| Colour | Silver | |
| Maximum Load | 8kg | |
| Mount Type | Wall Mount | |
| VESA Configurations | 75 x 75 mm, 100 x 100 mm | |
| Height | 460mm | |
| Width | 120mm | |
| Depth | 510mm | |
| Length | 93mm | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Monitor Arm | ||
Colour Silver | ||
Maximum Load 8kg | ||
Mount Type Wall Mount | ||
VESA Configurations 75 x 75 mm, 100 x 100 mm | ||
Height 460mm | ||
Width 120mm | ||
Depth 510mm | ||
Length 93mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
StarTech Monitor Arm, 8Kg Maximum Load, Silver - ARMCBCLB
This monitor ARM provides a wall-mounted solution for positioning flat-panel displays in commercial or domestic settings. It secures screens using common VESA patterns and supports a modest payload while presenting a slim profile and a NEUTRAL finish suited to contemporary interiors.
Features and Benefits:
• Supports VESA75x75 configuration for compatible displays
• Accepts VESA100x100 mounting for larger bracket compatibility
• Wall-mounted design frees desk surface for operational space
• Maximum load of 8kg allows for mid-weight screens
• RoHS compliance minimises restricted substance content
• Accepts VESA100x100 mounting for larger bracket compatibility
• Wall-mounted design frees desk surface for operational space
• Maximum load of 8kg allows for mid-weight screens
• RoHS compliance minimises restricted substance content
Applications
• Suitable for mounting small office monitors to walls
• Ideal for thin-profile displays in reception areas
• Used with wall-mounted workstations in constrained spaces
• Can be used for display positioning in meeting rooms
• Ideal for thin-profile displays in reception areas
• Used with wall-mounted workstations in constrained spaces
• Can be used for display positioning in meeting rooms
What weight capacity should I observe when installing it?
The unit is rated to carry up to 8kg and fittings must support that load.
Which VESA hole patterns will the plate accommodate?
The mounting Interface accepts both 75x75mm and 100x100mm hole spacings.
How does the product affect available desk area?
By locating the screen on a wall it removes the need for a surface stand, freeing desk footprint.
What finish is applied to the ARM for Visual integration?
The ARM is supplied in a silver colour to match NEUTRAL interiors.
- RS Stock No. 1963850
- Mfr. Part No. ARMWALLDS2
Each
$198.60
- RS Stock No. 1963849
- Mfr. Part No. ARMWALLDSLP
Each
$264.78
- RS Stock No. 1861694
- Mfr. Part No. FPWTLTBAT
Each
$121.48
- RS Stock No. 2133100
- Mfr. Part No. ARMDUOSS
Each
$393.86
Related links
- StarTech.com ARMWALLDSLP Silver Monitor Arm, Wall Mount
- StarTech.com ARMWALLDS2 Silver Monitor Arm, Wall Mount
- StarTech.com FPWTLTB1 Black Monitor Arm, Wall Mount
- StarTech.com FPWTLTBAT Monitor Arm, Wall Mount
- StarTech.com FPWFXBAT Black Monitor Arm, Wall Mount
- StarTech.com ARMWALL Black Monitor Arm, Wall Mount
- StarTech.com FPWARTS2 Black Monitor Arm, Wall Mount
- StarTech.com VIDWALLMNT Black Monitor Arm, Wall Mount













