- RS Stock No.:
- 915-5550
- Mfr. Part No.:
- CGA2B2C0G1H331J050BA
- Brand:
- TDK
2600 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 200)
$0.04
(exc. GST)
$0.04
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
200 - 2400 | $0.04 | $8.00 |
2600 - 4800 | $0.039 | $7.80 |
5000 + | $0.038 | $7.60 |
*price indicative
- RS Stock No.:
- 915-5550
- Mfr. Part No.:
- CGA2B2C0G1H331J050BA
- Brand:
- TDK
Legislation and Compliance
Product Details
TDK CGA Automotive 0402 series, C0G Dielectric
From TDK, the CGA Series of Multilayer Ceramic Capacitors (MLCCs) provides a highly reliable solution. Utilising precision technology, this series of MLCCs is constructed with multiple thin ceramic dielectric layers enabling high capacitance. These MLCCs feature low ESR ensuring low self-heating and high ripple resistance. CGA multilayer ceramic capacitors also have low ESL and excellent frequency characteristics.
Features and Benefits:
Excellent heat resistance
Greater mechanical strength
Superior reliability
Guaranteed performance from a matured manufacturing process
Available with a range of dielectrics
Suitable for high accuracy automatic mounting
Low stray capacitance
Applications:
These MLCCs are AEC-Q200 qualified and suitable for automotive applications. Typical applications include automotive battery line smoothing, sensor modules and engine control units. CAG Series ceramic capacitors are ideal for anti-lock brake systems and automotive infotainment systems. Other recommended applications include smart meters, smart grids, solar inverters, AC-DC battery chargers, transportation and agriculture.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 330pF |
Voltage | 50V dc |
Package/Case | 0402 (1005M) |
Mounting Type | Surface Mount |
Dielectric | C0G |
Tolerance | ±5% |
Dimensions | 1 x 0.5 x 0.5mm |
Length | 1mm |
Depth | 0.5mm |
Height | 0.5mm |
Series | CGA |
Terminal Type | Surface Mount |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Related links
- TDK 330pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- TDK 330pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , Through Hole
- TDK 330pF Multilayer Ceramic Capacitor MLCC, 450V dc V, ±5% , SMD
- TDK 330pF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±5% , SMD
- TDK 330pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , Through Hole
- Yageo 330pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- AVX 330pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- KYOCERA AVX 330pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD