KEMET 18 nF Multilayer Ceramic Capacitor, 2kV dc, ±10 %, Through Hole Radial

This image is representative of the product range

Get a bulk buy discount

Add 70 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$39.41

(exc. GST)

$43.35

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 60$3.941$39.41-
70 - 120$3.843$38.432%
130 +$3.786$37.863%

*price indicative

Packaging Options:
RS Stock No.:
906-0698
Mfr. Part No.:
C330C183KGR5TA
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

18nF

Product Type

Multilayer Ceramic Capacitor

Voltage

2kV dc

Mount Type

Through Hole

Packaging

Tape & Reel

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Radial

Minimum Operating Temperature

-55°C

Series

Goldmax 300

Length

7.62mm

Standards/Approvals

RoHS, REACH, UL

Width

5.08mm

Height

9.14mm

Lead Spacing

5.08mm

Maximum Operating Temperature

125°C

Suppression Class

Class II

Lead Diameter

510μm

COO (Country of Origin):
MX

C315/C317/C320/C322/C330/C331 Series


Professional range of high-voltage multilayer ceramic capacitors. At high frequencies, these capacitors exhibit low ESR and find conventional use as snubbers or filters in applications. These capacitors are typically used in telecommunications, medical, military and aerospace equipment.

X7R dielectric

Conformally coated

Radial

X7R Dielectric


Suitable for bypass, decoupling, filtering, sample and hold and timing circuits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy