TDK 0.01 μF Multilayer Ceramic Capacitor, 100V dc, Surface Mount
- RS Stock No.:
- 904-0271
- Mfr. Part No.:
- C1608X8R2A103K080AA
- Brand:
- TDK
This image is representative of the product range
Subtotal (1 pack of 100 units)*
$7.40
(exc. GST)
$8.10
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 4,900 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $0.074 | $7.40 |
*price indicative
- RS Stock No.:
- 904-0271
- Mfr. Part No.:
- C1608X8R2A103K080AA
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 0.01μF | |
| Voltage | 100V dc | |
| Package/Case | 0603 | |
| Construction | Multi-layer Ceramic Chip | |
| Mount Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Dielectric | X8R | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | C1608 | |
| Width | 0.8mm | |
| Length | 1.60mm | |
| Height | 0.80mm | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 0.01μF | ||
Voltage 100V dc | ||
Package/Case 0603 | ||
Construction Multi-layer Ceramic Chip | ||
Mount Type Surface Mount | ||
Packaging Tape & Reel | ||
Dielectric X8R | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series C1608 | ||
Width 0.8mm | ||
Length 1.60mm | ||
Height 0.80mm | ||
Maximum Operating Temperature 150°C | ||
TDK C type 0603 series
Professional range of TDK multilayer ceramic chip capacitors from the C series. Suitable for high frequency and high density type power supplies due to low ESR and excellent frequency characteristics.
Features and Benefits:
High capacitance through precision technologies that enable the use of multiple thinner ceramic dielectric layers
A monolithic structure ensures superior mechanical strength and reliability
Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
Low self-heating and high ripple resistance due to low ESR
Applications:
Commercial Grade for general applications including
General electronic equipment; Mobile communication equipment; Power supply circuit; Office automation equipment; TV, LED displays; Servers, PCs, Notebooks, Tablets.
Related links
- TDK 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 10nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- TDK 10nF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 10nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 10nF Multilayer Ceramic Capacitor MLCC Push In, Solder
- KEMET 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Yageo 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
