TDK 4.7 nF Multilayer Ceramic Capacitor, 50V, ±10 %

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
904-0265
Mfr. Part No.:
C1608X8R1H472K080AA
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Multilayer Ceramic Capacitor

Capacitance

4.7nF

Voltage

50V

Package/Case

0603

Packaging

Tape & Reel

Dielectric

X8R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

C1608

Width

800μm

Height

900μm

Length

1.6mm

Standards/Approvals

RoHS

Maximum Operating Temperature

150°C

COO (Country of Origin):
JP

TDK C type 0603 series


Professional range of TDK multilayer ceramic chip capacitors from the C series. Suitable for high frequency and high density type power supplies due to low ESR and excellent frequency characteristics.

Features and Benefits:


High capacitance through precision technologies that enable the use of multiple thinner ceramic dielectric layers

A monolithic structure ensures superior mechanical strength and reliability

Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values

Low self-heating and high ripple resistance due to low ESR

Applications:


Commercial Grade for general applications including

General electronic equipment; Mobile communication equipment; Power supply circuit; Office automation equipment; TV, LED displays; Servers, PCs, Notebooks, Tablets.

  • RS Stock No. 9040048
  • Mfr. Part No. CGA2B2X7R1H472K050BA
Each (In a Pack of 200)
$0.035
  • RS Stock No. 1940540
  • Mfr. Part No. FG28X7R1H154KRT00
Each (In a Pack of 10)
$0.172
  • RS Stock No. 9159375P
  • Mfr. Part No. C2012X6S1H475K125AC
Each (Supplied on a Reel)
$0.344
  • RS Stock No. 7414661
  • Mfr. Part No. C2012X7R2E472K085AA
Each (In a Pack of 100)
$0.082

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy